IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP - Integrated Circuits (ICs)

Digi-Key Part Number MC68HC705P6ACP-ND
Price Break
1
25
100
1000
Unit Price
3.81
2.3112
2.2076
1.94691
Extended Price
3.81
57.78
220.76
1946.91
Manufacturer Part NumberMC68HC705P6ACP
Product DescriptionIC MCU 2.1MHZ 4.5K OTP 28-DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC68HC705P6ACP
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size4.5K x 8
RAM Size176 x 8
Number of I /O21
Package / Case28-DIP
Speed2.1MHz
Controller SeriesHC05
Oscillator TypeInternal
PackagingTube
Program Memory TypeOTP
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC68HC705P6ACP
MC68HC705P6ACP

Purchase IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP
Integrated Circuits (ICs)

IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP (MC68HC705P6ACP-ND)

Related parts Integrated Circuits (ICs):
IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP
 Order IC MCU 2.1MHZ 4.5K OTP 28-DIP-MC68HC705P6ACP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705P6ACP-ND.
IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC705P6ACPE
 Order IC MCU 2.1MHZ 4.5K OTP 28-DIP-MC705P6ACPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC705P6ACPE-ND.
IC MCU 2.1MHZ 4.5K OTP 28-SOIC - MC68HC705P6ACDW
 Order IC MCU 2.1MHZ 4.5K OTP 28-SOIC-MC68HC705P6ACDW online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705P6ACDW-ND.
IC MCU 2.1MHZ 16K OTP 40-DIP - MC68HC705C9ACP
 Order IC MCU 2.1MHZ 16K OTP 40-DIP-MC68HC705C9ACP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C9ACP-ND.
IC MCU 2.1MHZ 15K OTP 52-PLCC - MC68HC705B16CFN
 Order IC MCU 2.1MHZ 15K OTP 52-PLCC-MC68HC705B16CFN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705B16CFN-ND.
IC MCU 2.1MHZ 32K OTP 52-PLCC - XC68HC705B32CFN
 Order IC MCU 2.1MHZ 32K OTP 52-PLCC-XC68HC705B32CFN online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number XC68HC705B32CFN-ND.
IC MCU 1.2K 4MHZ OTP 16-DIP - MCHRC705KJ1CPE
 Order IC MCU 1.2K 4MHZ OTP 16-DIP-MCHRC705KJ1CPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCHRC705KJ1CPE-ND.
IC MCU 4MHZ 8K OTP 40-DIP - MC705C8ACPE
 Order IC MCU 4MHZ 8K OTP 40-DIP-MC705C8ACPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC705C8ACPE-ND.
IC MCU 8MHZ 32K FLASH 40-DIP - MC68HC908GP32CP
 Order IC MCU 8MHZ 32K FLASH 40-DIP-MC68HC908GP32CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CP-ND.
IC MCU 8MHZ 8K FLASH 16-DIP - MC68HC908KX8CP
 Order IC MCU 8MHZ 8K FLASH 16-DIP-MC68HC908KX8CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908KX8CP-ND.
IC MCU 2MHZ 4K OTP 44-PLCC - MC68HC711D3CFN2
 Order IC MCU 2MHZ 4K OTP 44-PLCC-MC68HC711D3CFN2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711D3CFN2-ND.
IC MCU 3MHZ 20K OTP 52-PLCC - MC68HC711E20CFN3
 Order IC MCU 3MHZ 20K OTP 52-PLCC-MC68HC711E20CFN3 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E20CFN3-ND.
IC MCU 20K 2MHZ OTP 52-PLCC - MC68HC711E20CFN2
 Order IC MCU 20K 2MHZ OTP 52-PLCC-MC68HC711E20CFN2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC711E20CFN2-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
 Order IC MCU 16K FLASH 256B 28-DIP-CY8C26443-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU FLASH 8BIT 8K 20-DIP - MC68HC908JB8JP
 Order IC MCU FLASH 8BIT 8K 20-DIP-MC68HC908JB8JP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JB8JP-ND.