LAMP 28V T1 3/4 - E85 - Optoelectronics
LAMP 28V T1 3/4 - E85 - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||
LAMP 28V T1 3/4 - E85 (E85-ND)
Related parts Optoelectronics :LAMP 28V T1 3/4 - E85
Order LAMP 28V T1 3/4-E85 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number E85-ND.
FILTER RED FOR T1-3/4 LAMP - 39-08-1A
Order FILTER RED FOR T1-3/4 LAMP-39-08-1A online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-08-1A-ND.
LAMP T1-1/4 NEO WEDGE 14V 0.100A - DNW1-DW10
Order LAMP T1-1/4 NEO WEDGE 14V 0.100A-DNW1-DW10 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number DNW1-DW10-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
Order LAMP T1-3/4 WIRE TERM 28V-2187 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
LAMP UV 375V 9.0MM X 59MM - BF959-UV1/3
Order LAMP UV 375V 9.0MM X 59MM-BF959-UV1/3 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 289-1023-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
Order LAMP INCANDESC 5MM YELLOW TB SMD-ETB1-EW87/BLA/39-31-3 online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1102-1-ND.
BI PIN LAMP T-1 28V - 7839EBP
Order BI PIN LAMP T-1 28V-7839EBP online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 7839EBP-ND.
FILTER RED FOR T3-1/4 LAMP - 39-12-1A
Order FILTER RED FOR T3-1/4 LAMP-39-12-1A online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 39-12-1A-ND.
LAMP T1-1/2 NEO WEDGE 14V 0.140A - ENW1-EW87
Order LAMP T1-1/2 NEO WEDGE 14V 0.140A-ENW1-EW87 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number ENW1-EW87-ND.
LAMP T1-1/2 14V 0.220A HI BRIGHT - EWG103
Order LAMP T1-1/2 14V 0.220A HI BRIGHT-EWG103 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number EWG103-ND.
LAMP INCAND T-4.5 MINI BAYO 28V - 1495
Order LAMP INCAND T-4.5 MINI BAYO 28V-1495 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 1495-ND.
LAMP INCAND 5MM MIDG FLANGE 28V - 385
Order LAMP INCAND 5MM MIDG FLANGE 28V-385 online from Digi-Key. Manufactured by JKL Components Corp.. Digi-Key part number 385JK-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
Order LAMP T1-3/4 WEDGE BASE 14V-73 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM73-ND.
LAMP T1-3/4 FLANGE BASE .04A - CM380
Order LAMP T1-3/4 FLANGE BASE .04A-CM380 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM380-ND.
LAMP T1-3/4 FLANGE BASE .2A - CM381
Order LAMP T1-3/4 FLANGE BASE .2A-CM381 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM381-ND.