DIP CABLE - CDR14G/AE14G/CDR14G - C6RRG-1436G-ND - Cable Assemblies

Digi-Key Part Number C6RRG-1436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.93
2.22
1.7006
1.41716
1.3227
1.22823
1.18099
1.13375
Extended Price
2.93
22.20
170.06
354.29
661.35
1228.23
2952.47
5668.75
Manufacturer Part NumberC6RRG-1436G-ND
Product DescriptionDIP CABLE - CDR14G/AE14G/CDR14G
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR14G/AE14G/CDR14G - C6RRG-1436G-ND - Cable Assemblies Details
Technical/Catalog InformationC6RRG-1436G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP
Number of Positions14
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
UsageSocket (0.3"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C6RRG 1436G ND
C6RRG1436GND
C6RRG 1436G ND
C6RRG1436GND
C6RRG-1436G

Purchase DIP CABLE - CDR14G/AE14G/CDR14G - C6RRG-1436G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR14G/AE14G/CDR14G - C6RRG-1436G-ND
Cable Assemblies

DIP CABLE - CDR14G/AE14G/CDR14G - C6RRG-1436G-ND (C6RRG-1436G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/CDP14T-C0PPT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1436G-ND.
DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/CDP14G-C0PPG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1436G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C8PPT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/CDP14T-C8PPT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-1436G-ND.
DIP CABLE - CDP14G/AE14G/CDP14G - C8PPG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/CDP14G-C8PPG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-1436G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C6PPT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/CDP14T-C6PPT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-1436G-ND.
DIP CABLE - CDP14G/AE14G/CDP14G - C6PPG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/CDP14G-C6PPG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/X-C4PXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C4PXG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/X-C4PXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/X-C2PXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/X-C2PXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1436G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C6RRT-1436G-ND
 Order DIP CABLE - CDR14T/AE14G/CDR14T-C6RRT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/X-C2RXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/X-C2RXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1436G-ND.
DIP CABLE - CDR14T/AE14G/X - C4RXT-1436G-ND
 Order DIP CABLE - CDR14T/AE14G/X-C4RXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1436G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C8RRT-1436G-ND
 Order DIP CABLE - CDR14T/AE14G/CDR14T-C8RRT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRT-1436G-ND.