DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7

Digi-Key Part Number BZT52C20-7DITR-ND
Price Break
30000
Unit Price
0.04785
Extended Price
1435.50
Manufacturer Part NumberBZT52C20-7
Product DescriptionDIODE ZENER 20V 500MW SOD-123
Quantity Available Non-Stock
All prices are in GBP

DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7 Details
Technical/Catalog InformationBZT52C20-7
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated20V
Power (Watts)500mW
Package / CaseSOD-123
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BZT52C20 7
BZT52C207
BZT52C20 7DITR ND
BZT52C207DITRND
BZT52C20-7DITR

Purchase DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7
DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7

DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7 (BZT52C20-7DITR-ND)

Related parts :
DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7
 Order DIODE ZENER 20V 500MW SOD-123-BZT52C20-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C20-7DICT-ND.
DIODE ZENER 20V 500MW SOD-123 - BZT52C20-7
 Order DIODE ZENER 20V 500MW SOD-123-BZT52C20-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20-7DITR-ND.
DIODE ZENER 20V 500MW SOD-123 - BZT52C20-13
 Order DIODE ZENER 20V 500MW SOD-123-BZT52C20-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20-13DITR-ND.
DIODE ZENER 20V 500MW SOD-123 - MMSZ5250B-7
 Order DIODE ZENER 20V 500MW SOD-123-MMSZ5250B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5250BDITR-ND.
DIODE ZENER 20V 500MW SOD-123 - MMSZ5250B-7
 Order DIODE ZENER 20V 500MW SOD-123-MMSZ5250B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5250BDICT-ND.
DIODE ZENER 3.9V 500MW SOD-123 - BZT52C3V9-7
 Order DIODE ZENER 3.9V 500MW SOD-123-BZT52C3V9-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V9-7DICT-ND.
DIODE ZENER 4.3V 500MW SOD-123 - BZT52C4V3-7
 Order DIODE ZENER 4.3V 500MW SOD-123-BZT52C4V3-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C4V3-7DICT-ND.
DIODE ZENER 5.6V 500MW SOD-123 - BZT52C5V6-7
 Order DIODE ZENER 5.6V 500MW SOD-123-BZT52C5V6-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C5V6-7DICT-ND.
DIODE ZENER 7.5V 500MW SOD-123 - BZT52C7V5-7
 Order DIODE ZENER 7.5V 500MW SOD-123-BZT52C7V5-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C7V5-7DICT-ND.
DIODE ZENER 10V 500MW SOD-123 - BZT52C10-7
 Order DIODE ZENER 10V 500MW SOD-123-BZT52C10-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C10-7DICT-ND.
DIODE ZENER 12V 500MW SOD-123 - BZT52C12-7
 Order DIODE ZENER 12V 500MW SOD-123-BZT52C12-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C12-7DICT-ND.
DIODE ZENER 27V 500MW SOD-123 - BZT52C27-7
 Order DIODE ZENER 27V 500MW SOD-123-BZT52C27-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C27-7DICT-ND.
DIODE ZENER 6.0V 500MW SOD-123 - MMSZ5233B-7
 Order DIODE ZENER 6.0V 500MW SOD-123-MMSZ5233B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5233B-7-ND.
DIODE ZENER 8.7V 500MW SOD-123 - MMSZ5238B-7
 Order DIODE ZENER 8.7V 500MW SOD-123-MMSZ5238B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5238B-7-ND.
DIODE ZENER 20V 200MW SOD-323 - BZT52C20S-7
 Order DIODE ZENER 20V 200MW SOD-323-BZT52C20S-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C20SDITR-ND.