SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR - Switches

Digi-Key Part Number CKN1573TR-ND
Price Break
3000
Unit Price
0.16335
Extended Price
490.05
Manufacturer Part NumberPTS635SL25SMTR
Product DescriptionSWITCH TACT 6X3.5MM MOM SPST SMD
Quantity Available Non-Stock
All prices are in GBP

SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR - Switches Details
Technical/Catalog InformationPTS635SL25SMTR
VendorC&K Components
CategorySwitches
Actuator TypeRectangular
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeSurface Mount
Operating Force130gf
OrientationVertical
Outline L x W6.10mm x 3.70mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PTS635SL25SMTR
PTS635SL25SMTR
CKN1573TR ND
CKN1573TRND
CKN1573TR

Purchase SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR
Switches

SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR (CKN1573TR-ND)

Related parts Switches:
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL25SMTR online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1573TR-ND.
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR LFS
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL25SMTR LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9119TR-ND.
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL25SMTR LFS
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL25SMTR LFS online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9119CT-ND.
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL43SMTR
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL43SMTR online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1574TR-ND.
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL43SMTR
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL43SMTR online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1574CT-ND.
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL43SMTR
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL43SMTR online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1574DKR-ND.
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL43SMTR LFS
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL43SMTR LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9117TR-ND.
SWITCH TACT 6X3.5MM MOM SPST SMD - PTS635SL43SMTR LFS
 Order SWITCH TACT 6X3.5MM MOM SPST SMD-PTS635SL43SMTR LFS online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9117CT-ND.
SWITCH TACT 6X3.7MM MOM SPST SMD - PTS635SK25SM
 Order SWITCH TACT 6X3.7MM MOM SPST SMD-PTS635SK25SM online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1770-ND.
SWITCH TACT 6X3.7MM MOM SPST SMD - PTS635SK25SMTR LFS
 Order SWITCH TACT 6X3.7MM MOM SPST SMD-PTS635SK25SMTR LFS online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9076TR-ND.
SWITCH TACT 6X3.7MM MOM SPST SMD - PTS635SK25SMTR LFS
 Order SWITCH TACT 6X3.7MM MOM SPST SMD-PTS635SK25SMTR LFS online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9076CT-ND.
SWITCH TACT MOM SPST SMD - PTS635SL25SMTR
 Order SWITCH TACT MOM SPST SMD-PTS635SL25SMTR online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1573CT-ND.
SWITCH TACT MOM SPST SMD - PTS635SL25SMTR
 Order SWITCH TACT MOM SPST SMD-PTS635SL25SMTR online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1573DKR-ND.
SWITCH TACT 6MM MOM SPST H=7.0MM - PTS645SL70
 Order SWITCH TACT 6MM MOM SPST H=7.0MM-PTS645SL70 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1577-ND.
SWITCH TACT 6MM MOM SPST H=9.5MM - PTS645SL95
 Order SWITCH TACT 6MM MOM SPST H=9.5MM-PTS645SL95 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1578-ND.