MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI

Digi-Key Part Number AT89S8252-24PI-ND
Price Break
1
25
100
Unit Price
3.41
2.5212
2.2506
Extended Price
3.41
63.03
225.06
Manufacturer Part NumberAT89S8252-24PI
Product DescriptionMCU W/SPI 8KB FLSH 2K EEP 40-DIP
Quantity Available Non-Stock
All prices are in GBP

MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI Details
Technical/Catalog InformationAT89S8252-24PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size256 x 8
Number of I /O32
Package / Case40-DIP
Speed33MHz
Controller Series89S
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT89S8252 24PI
AT89S825224PI

Purchase MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI

MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI (AT89S8252-24PI-ND)

Related parts :
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PI-ND.
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AI
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AI-ND.
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JI-ND.
IC MCU 2.1MHZ 16K OTP 40-DIP - MC68HC705C9ACP
 Order IC MCU 2.1MHZ 16K OTP 40-DIP-MC68HC705C9ACP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C9ACP-ND.
IC MCU 8MHZ 32K FLASH 40-DIP - MC68HC908GP32CP
 Order IC MCU 8MHZ 32K FLASH 40-DIP-MC68HC908GP32CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908GP32CP-ND.
IC MCU 3.75K 2.1MHZ OTP 40-DIP - MC68HC705SR3CP
 Order IC MCU 3.75K 2.1MHZ OTP 40-DIP-MC68HC705SR3CP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705SR3CP-ND.
IC MCU PROGRAMMER 110V 40-DIP - DS87000
 Order IC MCU PROGRAMMER 110V 40-DIP-DS87000 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS87000-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413-PC
 Order IC MCU 8K USB LS PERIPH 40-DIP-CY7C63413-PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1318-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C25122-24PI
 Order IC MCU 4K FLASH 256B 8-DIP-CY8C25122-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1424-ND.
IC MCU 8K FLASH 256B 20-DIP - CY8C26233-24PI
 Order IC MCU 8K FLASH 256B 20-DIP-CY8C26233-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1425-5-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
 Order IC MCU 16K FLASH 256B 28-DIP-CY8C26443-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC AVR MCU 32K 16MHZ IND 40-DIP - ATMEGA32-16PI
 Order IC AVR MCU 32K 16MHZ IND 40-DIP-ATMEGA32-16PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16PI-ND.
IC MCU 4K FLASH 256B 8-DIP - CY8C24123-24PI
 Order IC MCU 4K FLASH 256B 8-DIP-CY8C24123-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1550-5-ND.
IC MCU 8BIT 8K OTP 40MHZ 40-DIP - TS87C52X2-MCA
 Order IC MCU 8BIT 8K OTP 40MHZ 40-DIP-TS87C52X2-MCA online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS87C52X2-MCA-ND.
IC MCU 8BIT 40/20MHZ 40-DIP - TS80C32X2-MCA
 Order IC MCU 8BIT 40/20MHZ 40-DIP-TS80C32X2-MCA online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C32X2-MCA-ND.