MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC - Integrated Circuits (ICs)

Digi-Key Part Number AT89S8252-24PC-ND
Price Break
1
25
100
Unit Price
3.41
2.5212
2.2506
Extended Price
3.41
63.03
225.06
Manufacturer Part NumberAT89S8252-24PC
Product DescriptionMCU W/SPI 8KB FLSH 2K EEP 40-DIP
Quantity Available Non-Stock
All prices are in GBP

MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT89S8252-24PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size256 x 8
Number of I /O32
Package / Case40-DIP
Speed33MHz
Controller Series89S
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT89S8252 24PC
AT89S825224PC

Purchase MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC
Integrated Circuits (ICs)

MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC (AT89S8252-24PC-ND)

Related parts Integrated Circuits (ICs):
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PC-ND.
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PI-ND.
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AC-ND.
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AI
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AI-ND.
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JC-ND.
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JI-ND.
IC MCU 32K FLASH 24MHZ 40-DIP - AT87F51RC-24PC
 Order IC MCU 32K FLASH 24MHZ 40-DIP-AT87F51RC-24PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51RC-24PC-ND.
IC 8051 MCU 4K FLASH 40-DIP - AT89S51-24PC
 Order IC 8051 MCU 4K FLASH 40-DIP-AT89S51-24PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S51-24PC-ND.
IC MCU 8K FLASH 24MHZ 40-DIP - AT89S52-24PC
 Order IC MCU 8K FLASH 24MHZ 40-DIP-AT89S52-24PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24PC-ND.
IC MCU 8051 5V SPI 20MHZ 40-DIP - AT80C51RD2-3CSIM
 Order IC MCU 8051 5V SPI 20MHZ 40-DIP-AT80C51RD2-3CSIM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT80C51RD2-3CSIM-ND.
IC 8051 MCU 5V SPI 20MHZ 40-DIP - AT80C51RD2-3CSUM
 Order IC 8051 MCU 5V SPI 20MHZ 40-DIP-AT80C51RD2-3CSUM online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT80C51RD2-3CSUM-ND.
MICRO CTRL 2K X 14 OTP 40 DIP - PIC16C64-04/P
 Order MICRO CTRL 2K X 14 OTP 40 DIP-PIC16C64-04/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64-04/P-ND.
MICRO CTRL 2K X 14 OTP 40 DIP - PIC16C64-10/P
 Order MICRO CTRL 2K X 14 OTP 40 DIP-PIC16C64-10/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64-10/P-ND.
MICRO CTRL 2K X 14 OTP 40 DIP - PIC16C64-20/P
 Order MICRO CTRL 2K X 14 OTP 40 DIP-PIC16C64-20/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C64-20/P-ND.
IC MCU EPROM 8 BIT 4K 40-DIP - COP8SAC740Q3
 Order IC MCU EPROM 8 BIT 4K 40-DIP-COP8SAC740Q3 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number COP8SAC740Q3-ND.