MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI - Integrated Circuits (ICs)

Digi-Key Part Number AT89S8252-24JI-ND
Price Break
1
25
100
Unit Price
3.41
2.5212
2.2506
Extended Price
3.41
63.03
225.06
Manufacturer Part NumberAT89S8252-24JI
Product DescriptionMCU W/SPI 8KB FLSH 2K EEP 44PLCC
Quantity Available Non-Stock
All prices are in GBP

MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT89S8252-24JI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size256 x 8
Number of I /O32
Package / Case44-PLCC
Speed33MHz
Controller Series89S
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT89S8252 24JI
AT89S825224JI

Purchase MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI
Integrated Circuits (ICs)

MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI (AT89S8252-24JI-ND)

Related parts Integrated Circuits (ICs):
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JI-ND.
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AI
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AI-ND.
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PI-ND.
IC MCU 2K FLSH 10MHZ UART 20DIP - AT90S2313-10PC
 Order IC MCU 2K FLSH 10MHZ UART 20DIP-AT90S2313-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PC-ND.
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC
 Order IC MCU 2K FLSH 10MHZ 8DIP-AT90S2343-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10PC-ND.
IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC
 Order IC MCU 8K FLSH 8MHZ 44PLCC-AT90S8515A-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8JC-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRUM
 Order IC MCU FLASH 8051 EEP 64K 44PLCC-AT89C51RD2-SLRUM online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2-SLRUMCT-ND.
IC MCU 1K FLSH 12MHZ 20DIP - AT90S1200-12PC
 Order IC MCU 1K FLSH 12MHZ 20DIP-AT90S1200-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-12PC-ND.
IC MCU 1K FLSH 12MHZ 20SSOP - AT90S1200A-12YC
 Order IC MCU 1K FLSH 12MHZ 20SSOP-AT90S1200A-12YC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-12YC-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200A-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200A-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4SC-ND.
IC MCU 2K 10MHZ UART IT 20DIP - AT90S2313-10PI
 Order IC MCU 2K 10MHZ UART IT 20DIP-AT90S2313-10PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PI-ND.
IC MCU 2K 10MHZ UART IT SO20 - AT90S2313-10SI
 Order IC MCU 2K 10MHZ UART IT SO20-AT90S2313-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10SI-ND.
IC MCU 2K 4MHZ UART LV 20DIP - AT90S2313-4PC
 Order IC MCU 2K 4MHZ UART LV 20DIP-AT90S2313-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4PC-ND.
IC MCU 2K 4MHZ UART LV SO20 - AT90S2313-4SC
 Order IC MCU 2K 4MHZ UART LV SO20-AT90S2313-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4SC-ND.
IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI
 Order IC MCU 4K FLSH 4MHZ LV IT 44TQFP-AT90S4414-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AI-ND.