MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC - Integrated Circuits (ICs)

Digi-Key Part Number AT89S8252-24JC-ND
Price Break
1
25
100
Unit Price
3.41
2.5212
2.2506
Extended Price
3.41
63.03
225.06
Manufacturer Part NumberAT89S8252-24JC
Product DescriptionMCU W/SPI 8KB FLSH 2K EEP 44PLCC
Quantity Available Non-Stock
All prices are in GBP

MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT89S8252-24JC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size256 x 8
Number of I /O32
Package / Case44-PLCC
Speed33MHz
Controller Series89S
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT89S8252 24JC
AT89S825224JC

Purchase MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC
Integrated Circuits (ICs)

MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC (AT89S8252-24JC-ND)

Related parts Integrated Circuits (ICs):
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JC-ND.
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JI-ND.
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AC-ND.
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AI
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AI-ND.
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PC-ND.
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PI-ND.
IC MCU 4K FLSH 4MHZ LV 44PLCC - AT90S4414-4JC
 Order IC MCU 4K FLSH 4MHZ LV 44PLCC-AT90S4414-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4JC-ND.
IC MCU 4K FLSH 8MHZ IT 44PLCC - AT90S4414-8JI
 Order IC MCU 4K FLSH 8MHZ IT 44PLCC-AT90S4414-8JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8JI-ND.
IC MCU 8K FLSH 4MHZ LV 44PLCC - AT90S8515-4JC
 Order IC MCU 8K FLSH 4MHZ LV 44PLCC-AT90S8515-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4JC-ND.
IC MCU 8K FLSH 8MHZ IT 44PLCC - AT90S8515-8JI
 Order IC MCU 8K FLSH 8MHZ IT 44PLCC-AT90S8515-8JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8JI-ND.
IC MCU 8K FLSH 4MHZ LV 44PLCC - AT90S8515A-4JC
 Order IC MCU 8K FLSH 4MHZ LV 44PLCC-AT90S8515A-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-4JC-ND.
IC MCU 8K FLSH 8MHZ IT 44PLCC - AT90S8515A-8JI
 Order IC MCU 8K FLSH 8MHZ IT 44PLCC-AT90S8515A-8JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8JI-ND.
IC 8051 MCU 4K FLASH 44PLCC - AT89S51-24JC
 Order IC 8051 MCU 4K FLASH 44PLCC-AT89S51-24JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S51-24JC-ND.
IC 8051 MCU FLASH 12K 44PLCC - AT89S8253-24JC
 Order IC 8051 MCU FLASH 12K 44PLCC-AT89S8253-24JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8253-24JC-ND.
IC 8051 MCU 3V SPI 20MHZ 44PLCC - AT80C51ID2-SLSUL
 Order IC 8051 MCU 3V SPI 20MHZ 44PLCC-AT80C51ID2-SLSUL online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT80C51ID2-SLSUL-ND.