MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC

Digi-Key Part Number AT89S8252-24AC-ND
Price Break
1
25
100
Unit Price
3.41
2.5212
2.2506
Extended Price
3.41
63.03
225.06
Manufacturer Part NumberAT89S8252-24AC
Product DescriptionMCU W/SPI 8KB FLSH 2K EEP 44TQFP
Quantity Available Non-Stock
All prices are in GBP

MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC Details
Technical/Catalog InformationAT89S8252-24AC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size256 x 8
Number of I /O32
Package / Case44-TQFP
Speed33MHz
Controller Series89S
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT89S8252 24AC
AT89S825224AC

Purchase MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC

MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC (AT89S8252-24AC-ND)

Related parts :
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AC
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AC-ND.
MCU W/SPI 8KB FLSH 2K EEP 44TQFP - AT89S8252-24AI
 Order MCU W/SPI 8KB FLSH 2K EEP 44TQFP-AT89S8252-24AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24AI-ND.
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JC
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JC-ND.
MCU W/SPI 8KB FLSH 2K EEP 44PLCC - AT89S8252-24JI
 Order MCU W/SPI 8KB FLSH 2K EEP 44PLCC-AT89S8252-24JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24JI-ND.
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PC
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PC-ND.
MCU W/SPI 8KB FLSH 2K EEP 40-DIP - AT89S8252-24PI
 Order MCU W/SPI 8KB FLSH 2K EEP 40-DIP-AT89S8252-24PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8252-24PI-ND.
IC MCU 4K FLSH 4MHZ LV 44TQFP - AT90S4414-4AC
 Order IC MCU 4K FLSH 4MHZ LV 44TQFP-AT90S4414-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AC-ND.
IC MCU 4K FLSH 8MHZ IT 44TQFP - AT90S4414-8AI
 Order IC MCU 4K FLSH 8MHZ IT 44TQFP-AT90S4414-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8AI-ND.
IC MCU 8K FLSH 4MHZ LV 44TQFP - AT90S8515-4AC
 Order IC MCU 8K FLSH 4MHZ LV 44TQFP-AT90S8515-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4AC-ND.
IC MCU 8K FLSH 8MHZ IT 44TQFP - AT90S8515-8AI
 Order IC MCU 8K FLSH 8MHZ IT 44TQFP-AT90S8515-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8AI-ND.
IC MCU 8K FLSH 4MHZ LV 44TQFP - AT90S8515A-4AC
 Order IC MCU 8K FLSH 4MHZ LV 44TQFP-AT90S8515A-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-4AC-ND.
IC MCU 8K FLSH 8MHZ IT 44TQFP - AT90S8515A-8AI
 Order IC MCU 8K FLSH 8MHZ IT 44TQFP-AT90S8515A-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8AI-ND.
IC 8051 MCU FLASH 12K 44TQFP - AT89S8253-24AC
 Order IC 8051 MCU FLASH 12K 44TQFP-AT89S8253-24AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S8253-24AC-ND.
IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI
 Order IC MCU 8K 4MHZ A/D LV IT 44TQFP-AT90LS8535-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4AI-ND.
IC MICRO CTRL 24MHZ 44TQFP - AT87F51-24AC
 Order IC MICRO CTRL 24MHZ 44TQFP-AT87F51-24AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87F51-24AC-ND.