POWER SUPPLY SWITCH 12VDC AC-IN - S82K-01512
POWER SUPPLY SWITCH 12VDC AC-IN - S82K-01512 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
POWER SUPPLY SWITCH 12VDC AC-IN - S82K-01512 (Z2361-ND)
Related parts :POWER SUPPLY SWITCH 12VDC AC-IN - S82K-01512
Order POWER SUPPLY SWITCH 12VDC AC-IN-S82K-01512 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2361-ND.
POWER SUPPLY SWITCH 24VDC AC-IN - S82K-10024
Order POWER SUPPLY SWITCH 24VDC AC-IN-S82K-10024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2360-ND.
POWER SUPPLY 24V .3A DIN RAIL - S82K-00724
Order POWER SUPPLY 24V .3A DIN RAIL-S82K-00724 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1182-ND.
POWER SUPPLY 24V .6A DIN RAIL - S82K-01524
Order POWER SUPPLY 24V .6A DIN RAIL-S82K-01524 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1183-ND.
POWER SUPPLY 24V 1.3A DIN RAIL - S82K-03024
Order POWER SUPPLY 24V 1.3A DIN RAIL-S82K-03024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1184-ND.
POWER SUPPLY 24V 2.1A DIN RAIL - S82K-05024
Order POWER SUPPLY 24V 2.1A DIN RAIL-S82K-05024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1185-ND.
POWER SUPPLY SW 24VDC 3.75A ACIN - S82K-09024
Order POWER SUPPLY SW 24VDC 3.75A ACIN-S82K-09024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2438-ND.
POWER SUPPLY SW 5VDC 2.5A AC-IN - S82K-01505
Order POWER SUPPLY SW 5VDC 2.5A AC-IN-S82K-01505 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2435-ND.
POWER SUPPLY SW 24VDC 10A AC-IN - S82K-24024
Order POWER SUPPLY SW 24VDC 10A AC-IN-S82K-24024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2439-ND.
POWER SUPPLY 24V .5A W/COVER - S8E1-01024D
Order POWER SUPPLY 24V .5A W/COVER-S8E1-01024D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1152-ND.
POWER SUPPLY 24V .7A W/COVER - S8E1-01524D
Order POWER SUPPLY 24V .7A W/COVER-S8E1-01524D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1154-ND.
POWER SUPPLY 5V 5A W/COVER - S8E1-02505D
Order POWER SUPPLY 5V 5A W/COVER-S8E1-02505D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1155-ND.
POWER SUPPLY 24V 2.1A OPEN FRAME - S82J-05024A
Order POWER SUPPLY 24V 2.1A OPEN FRAME-S82J-05024A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1168-ND.
POWER SUPPLY W/DISP 24VDC 2.5A - S8VS-06024A
Order POWER SUPPLY W/DISP 24VDC 2.5A-S8VS-06024A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1665-ND.
POWER SUPPLY W/DISP 24VDC 3.75A - S8VS-09024B
Order POWER SUPPLY W/DISP 24VDC 3.75A-S8VS-09024B online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1668-ND.