DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1436G-ND - Cable Assemblies

Digi-Key Part Number C0RRT-1436G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.22
2.442
1.8707
1.55888
1.45498
1.35105
1.29909
1.24712
Extended Price
3.22
24.42
187.07
389.72
727.49
1351.05
3247.72
6235.60
Manufacturer Part NumberC0RRT-1436G-ND
Product DescriptionDIP CABLE - CDR14T/AE14G/CDR14T
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1436G-ND - Cable Assemblies Details
Technical/Catalog InformationC0RRT-1436G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions14
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length36" (914.40mm)
Series-
UsageSocket (0.3"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C0RRT 1436G ND
C0RRT1436GND
C0RRT 1436G ND
C0RRT1436GND
C0RRT-1436G

Purchase DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1436G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1436G-ND
Cable Assemblies

DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1436G-ND (C0RRT-1436G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/CDP14T-C0PPT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1436G-ND.
DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/CDP14G-C0PPG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1436G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C8PPT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/CDP14T-C8PPT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-1436G-ND.
DIP CABLE - CDP14G/AE14G/CDP14G - C8PPG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/CDP14G-C8PPG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-1436G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C6PPT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/CDP14T-C6PPT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-1436G-ND.
DIP CABLE - CDP14G/AE14G/CDP14G - C6PPG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/CDP14G-C6PPG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/X-C4PXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C4PXG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/X-C4PXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/X-C2PXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/X-C2PXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1436G-ND
 Order DIP CABLE - CDP14G/AE14G/X-C2RXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1436G-ND
 Order DIP CABLE - CDP14T/AE14G/X-C2RXT-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1436G-ND.
DIP CABLE - CDR14G/AE14G/X - C4RXG-1436G-ND
 Order DIP CABLE - CDR14G/AE14G/X-C4RXG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1436G-ND.
DIP CABLE - CDR14G/AE14G/CDR14G - C8RRG-1436G-ND
 Order DIP CABLE - CDR14G/AE14G/CDR14G-C8RRG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-1436G-ND.
DIP CABLE - CDR14G/AE14G/CDR14G - C6RRG-1436G-ND
 Order DIP CABLE - CDR14G/AE14G/CDR14G-C6RRG-1436G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRG-1436G-ND.