POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515

Digi-Key Part Number ERK70U-1515-ND
Price Break
1
Unit Price
162.65
Extended Price
162.65
Manufacturer Part NumberERK70U-1515
Product DescriptionPOWER SUPPLY 70W TRIPLE OUTPUT
Quantity Available Non-Stock
All prices are in GBP

POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515 Details
Technical/Catalog InformationERK70U-1515
VendorVolgen America/Kaga Electronics USA
CategoryPower Supplies
RoHS StatusVendor Undefined
Other Names ERK70U 1515
ERK70U1515

Purchase POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515
POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515

POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515 (ERK70U-1515-ND)

Related parts :
POWER SUPPLY 70W TRIPLE OUTPUT - ERK70U-1515
 Order POWER SUPPLY 70W TRIPLE OUTPUT-ERK70U-1515 online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number ERK70U-1515-ND.
POWER SUPPLY TRIPLE-OUTPUT 50W - SP50U-0522T
 Order POWER SUPPLY TRIPLE-OUTPUT 50W-SP50U-0522T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1090-ND.
POWER SUPPLY TRIPLE-OUTPUT 50W - SP50U-0533T
 Order POWER SUPPLY TRIPLE-OUTPUT 50W-SP50U-0533T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1091-ND.
TRIPLE OUTPUT PWR SUPPLY - ERK-50-1515
 Order TRIPLE OUTPUT PWR SUPPLY-ERK-50-1515 online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number ERK-50-1515-ND.
POWER SUPPLY TRIPLE-OUTPUT 30W - SP30U-0522T
 Order POWER SUPPLY TRIPLE-OUTPUT 30W-SP30U-0522T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1089-ND.
POWER SUPPLY TRIPLE-OUTPUT 15W - SP15U-0522T
 Order POWER SUPPLY TRIPLE-OUTPUT 15W-SP15U-0522T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1088-ND.
POWER SUPPLY TRIPLE-OUTPUT 15W - SP15U-0533T
 Order POWER SUPPLY TRIPLE-OUTPUT 15W-SP15U-0533T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1074-ND.
POWER SUPPLY TRIPLE-OUTPUT 30W - SP30U-0533T
 Order POWER SUPPLY TRIPLE-OUTPUT 30W-SP30U-0533T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1075-ND.
POWER SUPPLY TRIPLE-OUTPUT 80W - SP80U-0522T
 Order POWER SUPPLY TRIPLE-OUTPUT 80W-SP80U-0522T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1076-ND.
POWER SUPPLY TRIPLE-OUTPUT 80W - SP80U-0533T
 Order POWER SUPPLY TRIPLE-OUTPUT 80W-SP80U-0533T online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1077-ND.
POWER SUPPLY TRIPLE OUTPUT 15W - KLT15F-0522
 Order POWER SUPPLY TRIPLE OUTPUT 15W-KLT15F-0522 online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1082-ND.
POWER SUPPLY TRIPLE OUTPUT 15W - KLT15F-0533
 Order POWER SUPPLY TRIPLE OUTPUT 15W-KLT15F-0533 online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1083-ND.
POWER SUPPLY TRIPLE OUTPUT 30W - KLT30F-0522
 Order POWER SUPPLY TRIPLE OUTPUT 30W-KLT30F-0522 online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1085-ND.
POWER SUPPLY TRIPLE OUTPUT 30W - KLT30F-0533
 Order POWER SUPPLY TRIPLE OUTPUT 30W-KLT30F-0533 online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1086-ND.
POWER SUPPLY SWITCHING 5V 3A - SX15U-05S
 Order POWER SUPPLY SWITCHING 5V 3A-SX15U-05S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1001-ND.