RELAY REED SPST.5A 5VDC GULL SMT - 9402-05-00 - Relays

Digi-Key Part Number 306-1119-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
5.71
4.828
4.0378
3.2918
2.7212
2.45784
2.28228
2.1945
2.15061
Extended Price
5.71
48.28
201.89
329.18
680.30
1228.92
2282.28
5486.25
10753.05
Manufacturer Part Number9402-05-00
Product DescriptionRELAY REED SPST.5A 5VDC GULL SMT
Quantity Available 5153
All prices are in GBP

RELAY REED SPST.5A 5VDC GULL SMT - 9402-05-00 - Relays Details
Technical/Catalog Information9402-05-00
VendorCoto Technology
CategoryRelays
Relay TypeRF
Mounting TypeSurface Mount
Termination StyleGull Wing
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VAC/DC
Coil Voltage5VDC
Control Off Voltage (Min)0.4 VDC
Control On Voltage (Max)3.75 VDC
Coil Current25mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9402 05 00
94020500
306 1119 ND
3061119ND
306-1119

Purchase RELAY REED SPST.5A 5VDC GULL SMT - 9402-05-00 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED SPST.5A 5VDC GULL SMT - 9402-05-00
Relays

RELAY REED SPST.5A 5VDC GULL SMT - 9402-05-00 (306-1119-ND)

Related parts Relays:
RELAY REED SPST.5A 5VDC GULL SMT - 9402-05-00
 Order RELAY REED SPST.5A 5VDC GULL SMT-9402-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1119-ND.
RELAY REED SPST .5A 5V SMT - 9290-05-00
 Order RELAY REED SPST .5A 5V SMT-9290-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1141-ND.
RELAY REED SIP SPST .5A 5V - 9001-05-00
 Order RELAY REED SIP SPST .5A 5V-9001-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1055-ND.
RELAY REED SIP SPST .5A 5V - 9007-05-00
 Order RELAY REED SIP SPST .5A 5V-9007-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1062-ND.
RELAY REED SIP SPST .25A 5V - 9091-05-00
 Order RELAY REED SIP SPST .25A 5V-9091-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1065-ND.
RELAY REED SPST .5A 12V SMT - 9290-12-00
 Order RELAY REED SPST .5A 12V SMT-9290-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1142-ND.
RELAY REED SPST 5V GWING SMD - 9201-05-00
 Order RELAY REED SPST 5V GWING SMD-9201-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9201-05-00-ND.
RELAY REED SPST 5V GWING SMD - 9301-05-00
 Order RELAY REED SPST 5V GWING SMD-9301-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9301-05-00-ND.
RELAY REED .25A 5VDC SEALED - 2211-05-301
 Order RELAY REED .25A 5VDC SEALED-2211-05-301 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1006-ND.
RELAY REED .5A 5VDC - 2332-05-000
 Order RELAY REED .5A 5VDC-2332-05-000 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1106-ND.
RELAY REED .5A 5VDC - 2341-05-000
 Order RELAY REED .5A 5VDC-2341-05-000 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1107-ND.
RELAY REED .5A 5VDC - 2333-05-000
 Order RELAY REED .5A 5VDC-2333-05-000 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1109-ND.
RELAY REED .25A 5VDC - 2342-05-000
 Order RELAY REED .25A 5VDC-2342-05-000 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
 Order RELAY REED .25A 5VDC-2911-05-321 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
RELAY REED SPST 5VDC SERIES 30 - SD1A05A
 Order RELAY REED SPST 5VDC SERIES 30-SD1A05A online from Digi-Key. Manufactured by US Relays and Technology, Inc.. Digi-Key part number Z530-ND.