RELAY REED SPST .5A 12VDC SIP - 9002-12-00 - Relays

Digi-Key Part Number 306-1118-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
3.54
2.995
2.5048
2.0419
1.68796
1.5246
1.4157
1.36125
1.33403
Extended Price
3.54
29.95
125.24
204.19
421.99
762.30
1415.70
3403.12
6670.15
Manufacturer Part Number9002-12-00
Product DescriptionRELAY REED SPST .5A 12VDC SIP
Quantity Available 69
All prices are in GBP

RELAY REED SPST .5A 12VDC SIP - 9002-12-00 - Relays Details
Technical/Catalog Information9002-12-00
VendorCoto Technology
CategoryRelays
Relay TypeRF
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VAC/DC
Coil Voltage12VDC
Control Off Voltage (Min)1 VDC
Control On Voltage (Max)9 VDC
Coil Current16mA
Coil TypeNon Latching, Standard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9002 12 00
90021200
306 1118 ND
3061118ND
306-1118

Purchase RELAY REED SPST .5A 12VDC SIP - 9002-12-00 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY REED SPST .5A 12VDC SIP - 9002-12-00
Relays

RELAY REED SPST .5A 12VDC SIP - 9002-12-00 (306-1118-ND)

Related parts Relays:
RELAY REED SPST .5A 12VDC SIP - 9002-12-00
 Order RELAY REED SPST .5A 12VDC SIP-9002-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1118-ND.
RELAY REED 242 .5A 12VDC SIP - 9081-12-00
 Order RELAY REED 242 .5A 12VDC SIP-9081-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1116-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-10
 Order RELAY REED SPST .5A 12V SIP-9012-12-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1136-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-11
 Order RELAY REED SPST .5A 12V SIP-9012-12-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1137-ND.
RELAY REED SPST .5A 12V SIP - 9081-12-10
 Order RELAY REED SPST .5A 12V SIP-9081-12-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1139-ND.
RELAY REED SPST .5A 12V SMT - 9290-12-00
 Order RELAY REED SPST .5A 12V SMT-9290-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1142-ND.
RELAY REED SPST 12V SMT GULL - 9401-12-00
 Order RELAY REED SPST 12V SMT GULL-9401-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1072-ND.
RELAY REED SPST 12V SMT GULL - 9402-12-00
 Order RELAY REED SPST 12V SMT GULL-9402-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1074-ND.
RELAY REED 242 .5A 5VDC SIP - 9081-05-00
 Order RELAY REED 242 .5A 5VDC SIP-9081-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1115-ND.
RELAY REED 242 .5A 24VDC SIP - 9081-24-00
 Order RELAY REED 242 .5A 24VDC SIP-9081-24-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1117-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-10
 Order RELAY REED SPST .25A 12V SIP-9011-12-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1132-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-11
 Order RELAY REED SPST .25A 12V SIP-9011-12-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1133-ND.
RELAY REED SPST .5A 5V SIP - 9012-05-10
 Order RELAY REED SPST .5A 5V SIP-9012-05-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1134-ND.
RELAY REED SPST .5A 5V SIP - 9012-05-11
 Order RELAY REED SPST .5A 5V SIP-9012-05-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1135-ND.
RELAY REED SPST .5A 5V SIP - 9081-05-10
 Order RELAY REED SPST .5A 5V SIP-9081-05-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1138-ND.