RELAY REED 242 .5A 12VDC SIP - 9081-12-00 - Relays
RELAY REED 242 .5A 12VDC SIP - 9081-12-00 - Relays Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
RELAY REED 242 .5A 12VDC SIP - 9081-12-00 (306-1116-ND)
Related parts Relays:RELAY REED 242 .5A 12VDC SIP - 9081-12-00
Order RELAY REED 242 .5A 12VDC SIP-9081-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1116-ND.
RELAY REED 242 .5A 5VDC SIP - 9081-05-00
Order RELAY REED 242 .5A 5VDC SIP-9081-05-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1115-ND.
RELAY REED 242 .5A 24VDC SIP - 9081-24-00
Order RELAY REED 242 .5A 24VDC SIP-9081-24-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1117-ND.
RELAY REED SPST .5A 12VDC SIP - 9002-12-00
Order RELAY REED SPST .5A 12VDC SIP-9002-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1118-ND.
RELAY REED SPST .5A 12V SIP - 9081-12-10
Order RELAY REED SPST .5A 12V SIP-9081-12-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1139-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-10
Order RELAY REED SPST .5A 12V SIP-9012-12-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1136-ND.
RELAY REED SPST .5A 12V SIP - 9012-12-11
Order RELAY REED SPST .5A 12V SIP-9012-12-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1137-ND.
RELAY REED SPST .5A 5V SIP - 9081-05-10
Order RELAY REED SPST .5A 5V SIP-9081-05-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1138-ND.
RELAY REED SPST .5A 24V SIP - 9081-24-10
Order RELAY REED SPST .5A 24V SIP-9081-24-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1140-ND.
RELAY REED SPST .5A 12V SMT - 9290-12-00
Order RELAY REED SPST .5A 12V SMT-9290-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1142-ND.
RELAY REED DPST .5A 12VDC - 2332-12-000
Order RELAY REED DPST .5A 12VDC-2332-12-000 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1008-ND.
RELAY REED SPST 12V SMT GULL - 9401-12-00
Order RELAY REED SPST 12V SMT GULL-9401-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1072-ND.
RELAY REED SPST 12V SMT GULL - 9402-12-00
Order RELAY REED SPST 12V SMT GULL-9402-12-00 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1074-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-10
Order RELAY REED SPST .25A 12V SIP-9011-12-10 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1132-ND.
RELAY REED SPST .25A 12V SIP - 9011-12-11
Order RELAY REED SPST .25A 12V SIP-9011-12-11 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1133-ND.