CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP - Capacitors

Digi-Key Part Number P9589-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
0.383
0.2535
0.1521
0.14646
0.14083
0.13519
Extended Price
3.83
25.35
152.10
732.30
1408.30
3379.75
Manufacturer Part NumberECK-A3F152KBP
Product DescriptionCAP 1500PF 3KV CERAMIC DISC Y5P
Quantity Available 5050
All prices are in GBP

CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP - Capacitors Details
Technical/Catalog InformationECK-A3F152KBP
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Voltage - Rated3000V (3kV)
Tolerance±10%
Package / CaseDisc - Radial
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.394" (10.00mm)
Operating Temperature-25°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECK A3F152KBP
ECKA3F152KBP
P9589 ND
P9589ND
P9589

Purchase CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP
Capacitors

CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP (P9589-ND)

Related parts Capacitors :
CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-A3F152KBP
 Order CAP 1500PF 3KV CERAMIC DISC Y5P-ECK-A3F152KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9589-ND.
CAP 1500PF 3KV CERAMIC DISC Y5P - ECK-D3F152KBP
 Order CAP 1500PF 3KV CERAMIC DISC Y5P-ECK-D3F152KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4510A-ND.
CAP 1500PF 2KV CERAMIC DISC Y5P - ECK-D3D152KBP
 Order CAP 1500PF 2KV CERAMIC DISC Y5P-ECK-D3D152KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4488A-ND.
CAP 100PF 3KV CERAMIC DISC Y5P - ECK-D3F101KBP
 Order CAP 100PF 3KV CERAMIC DISC Y5P-ECK-D3F101KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4496A-ND.
CAP 120PF 3KV CERAMIC DISC Y5P - ECK-D3F121KBP
 Order CAP 120PF 3KV CERAMIC DISC Y5P-ECK-D3F121KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4497A-ND.
CAP 150PF 3KV CERAMIC DISC Y5P - ECK-D3F151KBP
 Order CAP 150PF 3KV CERAMIC DISC Y5P-ECK-D3F151KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4498A-ND.
CAP 180PF 3KV CERAMIC DISC Y5P - ECK-D3F181KBP
 Order CAP 180PF 3KV CERAMIC DISC Y5P-ECK-D3F181KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4499A-ND.
CAP 220PF 3KV CERAMIC DISC Y5P - ECK-D3F221KBP
 Order CAP 220PF 3KV CERAMIC DISC Y5P-ECK-D3F221KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4500A-ND.
CAP 270PF 3KV CERAMIC DISC Y5P - ECK-D3F271KBP
 Order CAP 270PF 3KV CERAMIC DISC Y5P-ECK-D3F271KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4501A-ND.
CAP 330PF 3KV CERAMIC DISC Y5P - ECK-D3F331KBP
 Order CAP 330PF 3KV CERAMIC DISC Y5P-ECK-D3F331KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4502A-ND.
CAP 390PF 3KV CERAMIC DISC Y5P - ECK-D3F391KBP
 Order CAP 390PF 3KV CERAMIC DISC Y5P-ECK-D3F391KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4503A-ND.
CAP 470PF 3KV CERAMIC DISC Y5P - ECK-D3F471KBP
 Order CAP 470PF 3KV CERAMIC DISC Y5P-ECK-D3F471KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4504A-ND.
CAP 560PF 3KV CERAMIC DISC Y5P - ECK-D3F561KBP
 Order CAP 560PF 3KV CERAMIC DISC Y5P-ECK-D3F561KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4505A-ND.
CAP 680PF 3KV CERAMIC DISC Y5P - ECK-D3F681KBP
 Order CAP 680PF 3KV CERAMIC DISC Y5P-ECK-D3F681KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4506A-ND.
CAP 820PF 3KV CERAMIC DISC Y5P - ECK-D3F821KBP
 Order CAP 820PF 3KV CERAMIC DISC Y5P-ECK-D3F821KBP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4507A-ND.