POT 53 SERIES 2K - 53AAD-B24-A11 - Potentiometers, Variable Resistors

Digi-Key Part Number 53AAD-B24-A11-ND
Price Break
1
10
50
Unit Price
2.73
2.55
2.368
Extended Price
2.73
25.50
118.40
Manufacturer Part Number53AAD-B24-A11
Product DescriptionPOT 53 SERIES 2K
Quantity Available 4
All prices are in GBP

POT 53 SERIES 2K - 53AAD-B24-A11 - Potentiometers, Variable Resistors Details
Technical/Catalog Information53AAD-B24-A11
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms2.00K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.521" L x 0.492" W x 0.350" H (13.23mm x 12.50mm x 8.89mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
Series50
Mounting TypeThrough Hole
Other Names 53AAD B24 A11
53AADB24A11

Purchase POT 53 SERIES 2K - 53AAD-B24-A11 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 53 SERIES 2K - 53AAD-B24-A11
Potentiometers, Variable Resistors

POT 53 SERIES 2K - 53AAD-B24-A11 (53AAD-B24-A11-ND)

Related parts Potentiometers, Variable Resistors:
POT 53 SERIES 2K - 53AAD-B24-A11
 Order POT 53 SERIES 2K-53AAD-B24-A11 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 53AAD-B24-A11-ND.
POT 100K PL SERIES CONDUCT PLAST - PCW1D-B24-NAD104
 Order POT 100K PL SERIES CONDUCT PLAST-PCW1D-B24-NAD104 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number PCW1D-B24-NAD104-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3314G-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3314G-1-202E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314G-202ECT-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3314G-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3314G-1-202E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3314G-202ETR-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3314J-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3314J-1-202E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314J-202ECT-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3314J-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3314J-1-202E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3314J-202ETR-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3364W-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3364W-1-202E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3364W-202ETR-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3364X-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3364X-1-202E online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3364X-202ETR-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3364X-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3364X-1-202E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364X-202ECT-ND.
POT 2K OHM 4MM SQ CERMET SMD - 3364W-1-202E
 Order POT 2K OHM 4MM SQ CERMET SMD-3364W-1-202E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364W-202ECT-ND.
POT 2K OHM 9MM SQ RTANG PLAST - 3310C-001-202
 Order POT 2K OHM 9MM SQ RTANG PLAST-3310C-001-202 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3310C-001-202-ND.
POT 2K OHM 9MM SQ PLASTIC - 3310Y-001-202
 Order POT 2K OHM 9MM SQ PLASTIC-3310Y-001-202 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3310Y-001-202-ND.
POT 10K OHM CERMET 1W - 51AAD-B24-A15
 Order POT 10K OHM CERMET 1W-51AAD-B24-A15 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 51AAD-B24-A15-ND.
POT 5K OHM COND PLAST 1/2W - 91A1A-B24-B13
 Order POT 5K OHM COND PLAST 1/2W-91A1A-B24-B13 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B24-B13-ND.
POT 10K OHM COND PLAST 1/2W - 91A1A-B24-B15
 Order POT 10K OHM COND PLAST 1/2W-91A1A-B24-B15 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B24-B15-ND.