SENSOR CURRENT 10A 5V - SCD10PUN - Sensors, Transducers

Digi-Key Part Number 102-1052-ND
Price Break
1
10
25
100
500
1000
Unit Price
14.32
11.451
9.1608
7.7294
7.15688
6.8706
Extended Price
14.32
114.51
229.02
772.94
3578.44
6870.60
Manufacturer Part NumberSCD10PUN
Product DescriptionSENSOR CURRENT 10A 5V
Quantity Available 51
All prices are in GBP

SENSOR CURRENT 10A 5V - SCD10PUN - Sensors, Transducers Details
Technical/Catalog InformationSCD10PUN
VendorCUI Inc
CategorySensors, Transducers
Package / CasePCB Mount
Current Rating10A
Voltage - Output2.3V
PolarizationUnidirectional
Accuracy-
Operating Temperature-10°C ~ 75°C
Voltage - Supply5V
Response Time7µS typ.
Frequency Range-
Sensor/Transducer TypeCurrent Sensor
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SCD10PUN
SCD10PUN
102 1052 ND
1021052ND
102-1052

Purchase SENSOR CURRENT 10A 5V - SCD10PUN - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR CURRENT 10A 5V - SCD10PUN
Sensors, Transducers

SENSOR CURRENT 10A 5V - SCD10PUN (102-1052-ND)

Related parts Sensors, Transducers:
SENSOR CURRENT 10A 5V - SCD10PUN
 Order SENSOR CURRENT 10A 5V-SCD10PUN online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1052-ND.
SENSOR CURRENT 3A 5V - SCD03PUN
 Order SENSOR CURRENT 3A 5V-SCD03PUN online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1050-ND.
SENSOR CURRENT +/-3A 5V - SCD03PUR
 Order SENSOR CURRENT +/-3A 5V-SCD03PUR online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1055-ND.
SENSOR CURRENT 5A 12V - SCD05PSN
 Order SENSOR CURRENT 5A 12V-SCD05PSN online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1061-ND.
SENSOR CURRENT 10A 4V PCB L18P - L18P010D15
 Order SENSOR CURRENT 10A 4V PCB L18P-L18P010D15 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7313-ND.
SENSOR CURRENT 12V 5A SM8 - ZMC05TA
 Order SENSOR CURRENT 12V 5A SM8-ZMC05TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZMC05TACT-ND.
SENSOR CURRENT OPEN LOOP 5V - CSLH3A45
 Order SENSOR CURRENT OPEN LOOP 5V-CSLH3A45 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1995-ND.
SENSOR CURRENT 50A 4V L01Z - L01Z050S05
 Order SENSOR CURRENT 50A 4V L01Z-L01Z050S05 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7173-ND.
SENSOR CURRENT 150A 4V L01Z - L01Z150S05
 Order SENSOR CURRENT 150A 4V L01Z-L01Z150S05 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7175-ND.
SENSOR CURRENT 600A 4V L01Z - L01Z600S05
 Order SENSOR CURRENT 600A 4V L01Z-L01Z600S05 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7180-ND.
SENSOR CURRENT 100A 4V L03S - L03S100D15
 Order SENSOR CURRENT 100A 4V L03S-L03S100D15 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7182-ND.
SENSOR CURRENT 600A 4V L03S - L03S600D15
 Order SENSOR CURRENT 600A 4V L03S-L03S600D15 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7187-ND.
SENSOR CURRENT 3A 4V L10P - L10P003D15
 Order SENSOR CURRENT 3A 4V L10P-L10P003D15 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7192-ND.
SENSOR CURRENT 25A 4V L10P - L10P025D15
 Order SENSOR CURRENT 25A 4V L10P-L10P025D15 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7197-ND.
SENSOR CURRENT 30A 4V L10P - L10P030D15
 Order SENSOR CURRENT 30A 4V L10P-L10P030D15 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7198-ND.