MOSFET N-CH 300V 130A SOT-227B - IXFN130N30 - Discrete Semiconductor Products

Digi-Key Part Number IXFN130N30-ND
Price Break
1
10
50
100
500
1000
Unit Price
47.46
39.551
31.6404
23.5753
21.04086
19.77367
Extended Price
47.46
395.51
1582.02
2357.53
10520.43
19773.67
Manufacturer Part NumberIXFN130N30
Product DescriptionMOSFET N-CH 300V 130A SOT-227B
Quantity Available 114
All prices are in GBP

MOSFET N-CH 300V 130A SOT-227B - IXFN130N30 - Discrete Semiconductor Products Details
Technical/Catalog InformationIXFN130N30
VendorIXYS
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)300V
Current - Continuous Drain (Id) @ 25° C130A
Rds On (Max) @ Id, Vgs @ 25° C22 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds14500pF @ 25V
Power - Max700W
PackagingBulk
Gate Charge (Qg) @ Vgs380nC @ 10V
Package / CaseSOT-227B miniBLOC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXFN130N30
IXFN130N30

Purchase MOSFET N-CH 300V 130A SOT-227B - IXFN130N30 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 300V 130A SOT-227B - IXFN130N30
Discrete Semiconductor Products

MOSFET N-CH 300V 130A SOT-227B - IXFN130N30 (IXFN130N30-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 300V 130A SOT-227B - IXFN130N30
 Order MOSFET N-CH 300V 130A SOT-227B-IXFN130N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN130N30-ND.
MOSFET N-CH 300V 73A SOT-227B - IXFN73N30
 Order MOSFET N-CH 300V 73A SOT-227B-IXFN73N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN73N30-ND.
MOSFET N-CH 300V 115A SOT-227B - IXFN140N30P
 Order MOSFET N-CH 300V 115A SOT-227B-IXFN140N30P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN140N30P-ND.
MOSFET N-CH 300V 73A SOT-227B - IXFN73N30Q
 Order MOSFET N-CH 300V 73A SOT-227B-IXFN73N30Q online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN73N30Q-ND.
MOSFET N-CH 300V 90A SOT-227B - IXFN90N30
 Order MOSFET N-CH 300V 90A SOT-227B-IXFN90N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN90N30-ND.
MOSFET N-CH 70V 200A SOT-227B - IXFN200N07
 Order MOSFET N-CH 70V 200A SOT-227B-IXFN200N07 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN200N07-ND.
MOSFET N-CH 200V 106A SOT-227B - IXFN106N20
 Order MOSFET N-CH 200V 106A SOT-227B-IXFN106N20 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN106N20-ND.
MOSFET N-CH 500V 48A SOT-227B - IXFN48N50
 Order MOSFET N-CH 500V 48A SOT-227B-IXFN48N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN48N50-ND.
MOSFET N-CH 200V 180A SOT-227B - IXFN180N20
 Order MOSFET N-CH 200V 180A SOT-227B-IXFN180N20 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN180N20-ND.
MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100
 Order MOSFET N-CH 1KV 36A SOT-227B-IXFN36N100 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN36N100-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50
 Order MOSFET N-CH 500V 44A SOT-227B-IXFN44N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
MOSFET N-CH 200V 120A SOT-227B - IXFN120N20
 Order MOSFET N-CH 200V 120A SOT-227B-IXFN120N20 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN120N20-ND.
MOSFET N-CH 1KV 24A SOT-227B - IXFN24N100
 Order MOSFET N-CH 1KV 24A SOT-227B-IXFN24N100 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN24N100-ND.
MOSFET N-CH 900V 26A SOT-227B - IXFN26N90
 Order MOSFET N-CH 900V 26A SOT-227B-IXFN26N90 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN26N90-ND.
MOSFET N-CH 600V 60A SOT-227B - IXFN60N60
 Order MOSFET N-CH 600V 60A SOT-227B-IXFN60N60 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN60N60-ND.