16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB - Integrated Circuits (ICs)

Digi-Key Part Number 296-11626-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
9.85
8.8704
7.8651
7.53984
7.392
7.3033
7.09632
Extended Price
9.85
221.76
786.51
1884.96
3696.00
7303.30
35481.60
Manufacturer Part NumberADS8345NB
Product Description16 BIT 8 CHANNEL 100 KHZ SERIAL
Quantity Available 1444
All prices are in GBP

16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB - Integrated Circuits (ICs) Details
Technical/Catalog InformationADS8345NB
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case20-SSOP
Features100kHz Sampling Rate
Data InterfaceSerial
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADS8345NB
ADS8345NB
296 11626 5 ND
296116265ND
296-11626-5

Purchase 16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB
Integrated Circuits (ICs)

16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB (296-11626-5-ND)

Related parts Integrated Circuits (ICs):
16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB
 Order 16 BIT 8 CHANNEL 100 KHZ SERIAL-ADS8345NB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11626-5-ND.
IC 16-BIT D/A SERIAL 16-SOIC - DAC714U
 Order IC 16-BIT D/A SERIAL 16-SOIC-DAC714U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC714U-ND.
IC SERIAL ADC 16-BIT 5V LP 8SOIC - TLC4545ID
 Order IC SERIAL ADC 16-BIT 5V LP 8SOIC-TLC4545ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12501-5-ND.
IC 16 BIT A/D CONV 32 CERDIP - ADC71KG
 Order IC 16 BIT A/D CONV 32 CERDIP-ADC71KG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADC71KG-ND.
IC 16 BIT MONOLITHIC D/A 28 DIP - PCM54HP
 Order IC 16 BIT MONOLITHIC D/A 28 DIP-PCM54HP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM54HP-ND.
IC 16 BIT AUDIO A/D 28 DIP - PCM78P
 Order IC 16 BIT AUDIO A/D 28 DIP-PCM78P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM78P-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725KP
 Order IC DUAL 16-BIT D/A 28-DIP-DAC725KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725KP-ND.
IC 12-BIT 8-CHAN 200KHZ 20-SSOP - ADS7844N
 Order IC 12-BIT 8-CHAN 200KHZ 20-SSOP-ADS7844N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7844N-ND.
IC 16-BIT 4-CHAN MUX A/D 28-SOIC - ADS7825U/1K
 Order IC 16-BIT 4-CHAN MUX A/D 28-SOIC-ADS7825U/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U/1K-ND.
IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V
 Order IC 16-BIT D/A CONVERTER 24-DIP-DAC1600KP-V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1600KP-V-ND.
IC 16-BIT VOUT BIPOLAR D/A 24-DI - DAC703KH
 Order IC 16-BIT VOUT BIPOLAR D/A 24-DI-DAC703KH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC703KH-ND.
IC 16-BIT AUDIO DAC 16-DIP - PCM56P-J
 Order IC 16-BIT AUDIO DAC 16-DIP-PCM56P-J online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM56P-J-ND.
IC 16-BIT AUDIO DAC 16-DIP - PCM56P-L
 Order IC 16-BIT AUDIO DAC 16-DIP-PCM56P-L online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM56P-L-ND.
IC 16-BIT STER D/A 28-SSOP - PCM2702E
 Order IC 16-BIT STER D/A 28-SSOP-PCM2702E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM2702E-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PBG4
 Order IC 16-BIT D/A CONVERTER 28-DIP-DAC712PBG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PBG4-ND.