DIP CABLE - CDR24G/AE24M/CDR24G - C8RRG-2418M-ND

Digi-Key Part Number C8RRG-2418M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
6.45
4.886
3.7425
3.1188
2.91088
2.70296
2.599
2.49504
Extended Price
6.45
48.86
374.25
779.70
1455.44
2702.96
6497.50
12475.20
Manufacturer Part NumberC8RRG-2418M-ND
Product DescriptionDIP CABLE - CDR24G/AE24M/CDR24G
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR24G/AE24M/CDR24G - C8RRG-2418M-ND Details
Technical/Catalog InformationC8RRG-2418M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions24
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorMulti, Ribbon
Length18" (457.2mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8RRG 2418M ND
C8RRG2418MND
C8RRG 2418M ND
C8RRG2418MND
C8RRG-2418M

Purchase DIP CABLE - CDR24G/AE24M/CDR24G - C8RRG-2418M-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR24G/AE24M/CDR24G - C8RRG-2418M-ND
DIP CABLE - CDR24G/AE24M/CDR24G - C8RRG-2418M-ND

DIP CABLE - CDR24G/AE24M/CDR24G - C8RRG-2418M-ND (C8RRG-2418M-ND)

Related parts :
DIP CABLE - CDP24G/AE24M/X - C2PXG-2418M-ND
 Order DIP CABLE - CDP24G/AE24M/X-C2PXG-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2418M-ND.
DIP CABLE - CDP24G/AE24M/X - C4PXG-2418M-ND
 Order DIP CABLE - CDP24G/AE24M/X-C4PXG-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2418M-ND.
DIP CABLE - CDP24G/AE24M/CDP24G - C6PPG-2418M-ND
 Order DIP CABLE - CDP24G/AE24M/CDP24G-C6PPG-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-2418M-ND.
DIP CABLE - CDP24G/AE24M/CDP24G - C8PPG-2418M-ND
 Order DIP CABLE - CDP24G/AE24M/CDP24G-C8PPG-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-2418M-ND.
DIP CABLE - CDP24G/AE24M/CDP24G - C0PPG-2418M-ND
 Order DIP CABLE - CDP24G/AE24M/CDP24G-C0PPG-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2418M-ND.
DIP CABLE - CDP24T/AE24M/X - C2PXT-2418M-ND
 Order DIP CABLE - CDP24T/AE24M/X-C2PXT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2418M-ND.
DIP CABLE - CDP24T/AE24M/X - C4PXT-2418M-ND
 Order DIP CABLE - CDP24T/AE24M/X-C4PXT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2418M-ND.
DIP CABLE - CDP24T/AE24M/CDP24T - C6PPT-2418M-ND
 Order DIP CABLE - CDP24T/AE24M/CDP24T-C6PPT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-2418M-ND.
DIP CABLE - CDP24T/AE24M/CDP24T - C8PPT-2418M-ND
 Order DIP CABLE - CDP24T/AE24M/CDP24T-C8PPT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-2418M-ND.
DIP CABLE - CDP24T/AE24M/CDP24T - C0PPT-2418M-ND
 Order DIP CABLE - CDP24T/AE24M/CDP24T-C0PPT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2418M-ND.
DIP CABLE - CDP24G/AE24M/X - C2RXG-2418M-ND
 Order DIP CABLE - CDP24G/AE24M/X-C2RXG-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2418M-ND.
DIP CABLE - CDP24T/AE24M/X - C2RXT-2418M-ND
 Order DIP CABLE - CDP24T/AE24M/X-C2RXT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2418M-ND.
DIP CABLE - CDR24T/AE24M/X - C4RXT-2418M-ND
 Order DIP CABLE - CDR24T/AE24M/X-C4RXT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2418M-ND.
DIP CABLE - CDR24T/AE24M/CDR24T - C6RRT-2418M-ND
 Order DIP CABLE - CDR24T/AE24M/CDR24T-C6RRT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-2418M-ND.
DIP CABLE - CDR24T/AE24M/CDR24T - C8RRT-2418M-ND
 Order DIP CABLE - CDR24T/AE24M/CDR24T-C8RRT-2418M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRT-2418M-ND.