DIP CABLE - CDR24T/AE24G/CDR24T - C8RRT-2406G-ND - Cable Assemblies

Digi-Key Part Number C8RRT-2406G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
4.03
3.051
2.3365
1.94712
1.81732
1.68751
1.62261
1.55771
Extended Price
4.03
30.51
233.65
486.78
908.66
1687.51
4056.53
7788.55
Manufacturer Part NumberC8RRT-2406G-ND
Product DescriptionDIP CABLE - CDR24T/AE24G/CDR24T
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR24T/AE24G/CDR24T - C8RRT-2406G-ND - Cable Assemblies Details
Technical/Catalog InformationC8RRT-2406G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions24
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length6" (152.4mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C8RRT 2406G ND
C8RRT2406GND
C8RRT 2406G ND
C8RRT2406GND
C8RRT-2406G

Purchase DIP CABLE - CDR24T/AE24G/CDR24T - C8RRT-2406G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR24T/AE24G/CDR24T - C8RRT-2406G-ND
Cable Assemblies

DIP CABLE - CDR24T/AE24G/CDR24T - C8RRT-2406G-ND (C8RRT-2406G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP24T/AE24G/X - C4PXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C4PXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C4PXG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C4PXG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2PXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C2PXG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C2PXG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2406G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C8PPT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C8PPT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C8PPG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C8PPG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-2406G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C6PPT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C6PPT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C6PPG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C6PPG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-2406G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C0PPT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C0PPT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C0PPG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C0PPG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C2RXG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C2RXG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2RXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2RXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2406G-ND.
DIP CABLE - CDR24G/AE24G/X - C4RXG-2406G-ND
 Order DIP CABLE - CDR24G/AE24G/X-C4RXG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-2406G-ND.
DIP CABLE - CDR24G/AE24G/CDR24G - C6RRG-2406G-ND
 Order DIP CABLE - CDR24G/AE24G/CDR24G-C6RRG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRG-2406G-ND.
DIP CABLE - CDR24G/AE24G/CDR24G - C8RRG-2406G-ND
 Order DIP CABLE - CDR24G/AE24G/CDR24G-C8RRG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-2406G-ND.