DIP CABLE - CDR24G/AE24G/CDR24G - C8RRG-2406G-ND - Cable Assemblies

Digi-Key Part Number C8RRG-2406G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
4.64
3.516
2.6929
2.24412
2.09452
1.94491
1.87011
1.79531
Extended Price
4.64
35.16
269.29
561.03
1047.26
1944.91
4675.27
8976.55
Manufacturer Part NumberC8RRG-2406G-ND
Product DescriptionDIP CABLE - CDR24G/AE24G/CDR24G
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR24G/AE24G/CDR24G - C8RRG-2406G-ND - Cable Assemblies Details
Technical/Catalog InformationC8RRG-2406G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions24
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length6" (152.4mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8RRG 2406G ND
C8RRG2406GND
C8RRG 2406G ND
C8RRG2406GND
C8RRG-2406G

Purchase DIP CABLE - CDR24G/AE24G/CDR24G - C8RRG-2406G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR24G/AE24G/CDR24G - C8RRG-2406G-ND
Cable Assemblies

DIP CABLE - CDR24G/AE24G/CDR24G - C8RRG-2406G-ND (C8RRG-2406G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP24T/AE24G/X - C4PXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C4PXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C4PXG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C4PXG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2PXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C2PXG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C2PXG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2406G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C8PPT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C8PPT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C8PPG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C8PPG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-2406G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C6PPT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C6PPT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C6PPG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C6PPG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-2406G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C0PPT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/CDP24T-C0PPT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C0PPG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/CDP24G-C0PPG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2406G-ND.
DIP CABLE - CDR24T/AE24G/CDR24T - C6RRT-2406G-ND
 Order DIP CABLE - CDR24T/AE24G/CDR24T-C6RRT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C2RXG-2406G-ND
 Order DIP CABLE - CDP24G/AE24G/X-C2RXG-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2RXT-2406G-ND
 Order DIP CABLE - CDP24T/AE24G/X-C2RXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2406G-ND.
DIP CABLE - CDR24T/AE24G/X - C4RXT-2406G-ND
 Order DIP CABLE - CDR24T/AE24G/X-C4RXT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2406G-ND.
DIP CABLE - CDR24T/AE24G/CDR24T - C8RRT-2406G-ND
 Order DIP CABLE - CDR24T/AE24G/CDR24T-C8RRT-2406G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRT-2406G-ND.