STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2 - Tools

Digi-Key Part Number K489-ND
Price Break
1
Unit Price
27.72
Extended Price
27.72
Manufacturer Part NumberFS-54S-D2
Product DescriptionSTRIPPER FIBER OPTIC 3 MM JACKET
Quantity Available 9
All prices are in GBP

STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2 - Tools Details
Technical/Catalog InformationFS-54S-D2
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
For Use With/Related ProductsCable, 3mm Jacket
Tool TypeStripper
Names, Registered & Trademark Names-
Other Names FS 54S D2
FS54SD2
K489 ND
K489ND
K489

Purchase STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2
Tools

STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2 (K489-ND)

Related parts Tools:
STRIPPER FIBER OPTIC 3 MM JACKET - FS-54S-D2
 Order STRIPPER FIBER OPTIC 3 MM JACKET-FS-54S-D2 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K489-ND.
STRPPER FIBER OPTIC 125/900 BFFR - FS-08S-40
 Order STRPPER FIBER OPTIC 125/900 BFFR-FS-08S-40 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K488-ND.
SCISSORS KEVLAR FIBER OPTIC - FSKS
 Order SCISSORS KEVLAR FIBER OPTIC-FSKS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K493-ND.
CABLE FIBER OPTIC THRU BEM M4 - E32-TC200
 Order CABLE FIBER OPTIC THRU BEM M4-E32-TC200 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1188-ND.
FIBER OPTIC CONN SC TYPE 125 UM - 954-101-5005
 Order FIBER OPTIC CONN SC TYPE 125 UM-954-101-5005 online from Digi-Key. Manufactured by Amphenol Fiberoptic Division. Digi-Key part number AFP1011-ND.
BASIC FIBER OPTICS TOOLING KIT - 927-100-5000
 Order BASIC FIBER OPTICS TOOLING KIT-927-100-5000 online from Digi-Key. Manufactured by Amphenol Fiberoptic Division. Digi-Key part number AFP1018-ND.
LED IR FIBER OPTIC 2A 950NM - IF-E91A
 Order LED IR FIBER OPTIC 2A 950NM-IF-E91A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB118-ND.
PHOTODIODE FIBER OPTIC PLASTIC - IF-D91
 Order PHOTODIODE FIBER OPTIC PLASTIC-IF-D91 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB120-ND.
PHOTOTRANSISTOR FIBER OPTIC - IF-D92
 Order PHOTOTRANSISTOR FIBER OPTIC-IF-D92 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB121-ND.
LED FIBER OPTIC 430NM BLUE - IF-E92A
 Order LED FIBER OPTIC 430NM BLUE-IF-E92A online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB125-ND.
LED FIBER OPTIC 660NM RED - IF-E96
 Order LED FIBER OPTIC 660NM RED-IF-E96 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number FB128-ND.
COUPLER FIBER OPTIC 2X2 - IF-C-SC2
 Order COUPLER FIBER OPTIC 2X2-IF-C-SC2 online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-C-SC2-ND.
LED FIBER OPTIC GAALAS - OPF370A
 Order LED FIBER OPTIC GAALAS-OPF370A online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1026-ND.
LED FIBER OPTIC GAALAS(AT&T) - OPF372B
 Order LED FIBER OPTIC GAALAS(AT&T)-OPF372B online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1027-ND.
PHOTODIODE FIBER OPTIC PIN - OPF470
 Order PHOTODIODE FIBER OPTIC PIN-OPF470 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1028-ND.