ACCY BIT WWRAP 28AWG .025"TERM - WB2829M - Tools

Digi-Key Part Number K484-ND
Price Break
1
Unit Price
33.57
Extended Price
33.57
Manufacturer Part NumberWB2829M
Product DescriptionACCY BIT WWRAP 28AWG .025"TERM
Quantity Available Non-Stock
All prices are in GBP

ACCY BIT WWRAP 28AWG .025"TERM - WB2829M - Tools Details
Technical/Catalog InformationWB2829M
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeBit
Gauge/AWG28 AWG
Features-
Other Names WB2829M
WB2829M
K484 ND
K484ND
K484

Purchase ACCY BIT WWRAP 28AWG .025"TERM - WB2829M - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
Tools

ACCY BIT WWRAP 28AWG .025"TERM - WB2829M (K484-ND)

Related parts Tools:
ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
 Order ACCY BIT WWRAP 28AWG .025"TERM-WB2829M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K484-ND.
ACCY BIT WWRAP 26AWG .025"TERM - WB2644M
 Order ACCY BIT WWRAP 26AWG .025"TERM-WB2644M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.
ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M
 Order ACCY BIT WWRAP 30-32AWG.025"TERM-WB3032M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K485-ND.
ACCY BIT WIREWRAP 28AWG FOR OK20 - WB28SHM
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
 Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
 Order ACCY BIT WIRE WRAPPING 30AWG-SB30MSH-B online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K320-ND.
ACCY BIT/SLEEVE UNWRAP 20-26AWG - PUW2226
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
ACCY BIT/SLEEVE UNWRAP 26-32AWG - PUW2830
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
 Order ACCY BIT WIREWRAP 22-24AWG MOD-WB224M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number WB224M-ND.
ACCY SLEEVE FOR 28/30AWG BIT - P3032
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
ACCY SLEEVE FOR 26AWG BIT - P26LN
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
ACCY SLEEVE FOR WW GUN 28AWG - P3032L
 Order ACCY SLEEVE FOR WW GUN 28AWG-P3032L online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K482-ND.
BIT FOR AWG-30 - BT-30
 Order BIT FOR AWG-30-BT-30 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K102-ND.
BIT FOR AWG-26 & 28 - BT-2628
 Order BIT FOR AWG-26 & 28-BT-2628 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K103-ND.
WIRE WRAP GUN 115V ERGO - OK-20
 Order WIRE WRAP GUN 115V ERGO-OK-20 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K319-ND.