ACCY SLEEVE FOR WW GUN 28AWG - P3032L - Tools

Digi-Key Part Number K482-ND
Price Break
1
Unit Price
26.1
Extended Price
26.10
Manufacturer Part NumberP3032L
Product DescriptionACCY SLEEVE FOR WW GUN 28AWG
Quantity Available Non-Stock
All prices are in GBP

ACCY SLEEVE FOR WW GUN 28AWG - P3032L - Tools Details
Technical/Catalog InformationP3032L
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeSleeve
Gauge/AWG28 AWG
Features-
Other Names P3032L
P3032L
K482 ND
K482ND
K482

Purchase ACCY SLEEVE FOR WW GUN 28AWG - P3032L - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ACCY SLEEVE FOR WW GUN 28AWG - P3032L
Tools

ACCY SLEEVE FOR WW GUN 28AWG - P3032L (K482-ND)

Related parts Tools:
ACCY SLEEVE FOR WW GUN 28AWG - P3032L
 Order ACCY SLEEVE FOR WW GUN 28AWG-P3032L online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K482-ND.
ACCY SLEEVE FOR WW GUN 26AWG - P3032LN
 Order ACCY SLEEVE FOR WW GUN 26AWG-P3032LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K481-ND.
TOOL WW GUN 115V W/BACKFORCE - OK-20-BF
 Order TOOL WW GUN 115V W/BACKFORCE-OK-20-BF online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K378-ND.
TOOL WW/UNWRAP GUN 115V ERGO - OK-21-U
 Order TOOL WW/UNWRAP GUN 115V ERGO-OK-21-U online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K379-ND.
WIRE WRAP GUN 115V ERGO - OK-20
 Order WIRE WRAP GUN 115V ERGO-OK-20 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K319-ND.
ACCY SLEEVE FOR 28/30AWG BIT - P3032
 Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
ACCY SLEEVE FOR 26AWG BIT - P26LN
 Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
TOOL WIREWRAP GUN 230V ERGONOMIC - OK-30
 Order TOOL WIREWRAP GUN 230V ERGONOMIC-OK-30 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K380-ND.
ACCY SLEEVE INSULATED 22/24AWG - P2224INS
 Order ACCY SLEEVE INSULATED 22/24AWG-P2224INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
ACCY SLEEVE INSULATED 24/26AWG - P2426INS
 Order ACCY SLEEVE INSULATED 24/26AWG-P2426INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K480-ND.
ACCY BIT WIREWRAP 28AWG FOR OK20 - WB28SHM
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
ACCY BIT/SLEEVE UNWRAP 20-26AWG - PUW2226
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
ACCY BIT/SLEEVE UNWRAP 26-32AWG - PUW2830
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
TOOL GUN WW MANUAL LEXAN - G200/R3278
 Order TOOL GUN WW MANUAL LEXAN-G200/R3278 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K398-ND.
ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
 Order ACCY BIT WWRAP 28AWG .025"TERM-WB2829M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K484-ND.