ACCY SLEEVE FOR WW GUN 26AWG - P3032LN
ACCY SLEEVE FOR WW GUN 26AWG - P3032LN Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||
ACCY SLEEVE FOR WW GUN 26AWG - P3032LN (K481-ND)
Related parts :ACCY SLEEVE FOR WW GUN 26AWG - P3032LN
Order ACCY SLEEVE FOR WW GUN 26AWG-P3032LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K481-ND.
ACCY SLEEVE FOR WW GUN 28AWG - P3032L
Order ACCY SLEEVE FOR WW GUN 28AWG-P3032L online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K482-ND.
ACCY SLEEVE FOR 26AWG BIT - P26LN
Order ACCY SLEEVE FOR 26AWG BIT-P26LN online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
TOOL WW GUN 115V W/BACKFORCE - OK-20-BF
Order TOOL WW GUN 115V W/BACKFORCE-OK-20-BF online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K378-ND.
TOOL WW/UNWRAP GUN 115V ERGO - OK-21-U
Order TOOL WW/UNWRAP GUN 115V ERGO-OK-21-U online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K379-ND.
ACCY SLEEVE INSULATED 24/26AWG - P2426INS
Order ACCY SLEEVE INSULATED 24/26AWG-P2426INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K480-ND.
WIRE WRAP GUN 115V ERGO - OK-20
Order WIRE WRAP GUN 115V ERGO-OK-20 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K319-ND.
ACCY SLEEVE FOR 28/30AWG BIT - P3032
Order ACCY SLEEVE FOR 28/30AWG BIT-P3032 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
TOOL WIREWRAP GUN 230V ERGONOMIC - OK-30
Order TOOL WIREWRAP GUN 230V ERGONOMIC-OK-30 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K380-ND.
ACCY SLEEVE INSULATED 22/24AWG - P2224INS
Order ACCY SLEEVE INSULATED 22/24AWG-P2224INS online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
ACCY BIT/SLEEVE UNWRAP 20-26AWG - PUW2226
Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
ACCY BIT/SLEEVE UNWRAP 26-32AWG - PUW2830
Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
TOOL GUN WW MANUAL LEXAN - G200/R3278
Order TOOL GUN WW MANUAL LEXAN-G200/R3278 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K398-ND.
ACCY BIT WWRAP 26AWG .025"TERM - WB2644M
Order ACCY BIT WWRAP 26AWG .025"TERM-WB2644M online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.