IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR - Integrated Circuits (ICs)

Digi-Key Part Number 296-3762-1-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.51
0.3812
0.2857
0.21076
0.17776
0.16888
0.16507
0.1619
0.15872
Extended Price
0.51
9.53
28.57
52.69
88.88
168.88
412.68
809.50
1587.20
Manufacturer Part NumberSN74LV06ADR
Product DescriptionIC HEX INV BUF/DRV W/OD 14-SOIC
Quantity Available 2123
All prices are in GBP

IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LV06ADR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits6
Series74LV
Package / Case14-SOIC
Logic TypeInverter
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs1
Output Current High, Low-
Supply Voltage2 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LV06ADR
SN74LV06ADR
296 3762 1 ND
29637621ND
296-3762-1

Purchase IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR
Integrated Circuits (ICs)

IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR (296-3762-1-ND)

Related parts Integrated Circuits (ICs):
IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR
 Order IC HEX INV BUF/DRV W/OD 14-SOIC-SN74LV06ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3762-2-ND.
IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR
 Order IC HEX INV BUF/DRV W/OD 14-SOIC-SN74LV06ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3762-1-ND.
IC HEX INV BUF/DRV W/OD 14-SOIC - SN74LV06ADR
 Order IC HEX INV BUF/DRV W/OD 14-SOIC-SN74LV06ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3762-6-ND.
IC HEX INV BUFF/DRV W/OD 14-SOIC - SN74LVC06AD
 Order IC HEX INV BUFF/DRV W/OD 14-SOIC-SN74LVC06AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1696-5-ND.
IC HEX INV BUF/DRV W/OD 14-SSOP - SN74LV06ADBR
 Order IC HEX INV BUF/DRV W/OD 14-SSOP-SN74LV06ADBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3760-2-ND.
IC HEX INV BUF/DRV W/OD 14-SSOP - SN74LV06ADBR
 Order IC HEX INV BUF/DRV W/OD 14-SSOP-SN74LV06ADBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3760-1-ND.
IC HEX INV BUF/DRV W/OD 14-TVSOP - SN74LV06ADGVR
 Order IC HEX INV BUF/DRV W/OD 14-TVSOP-SN74LV06ADGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3761-2-ND.
IC HEX INV BUF/DRV W/OD 14-TVSOP - SN74LV06ADGVR
 Order IC HEX INV BUF/DRV W/OD 14-TVSOP-SN74LV06ADGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3761-1-ND.
IC HEX INV BUF/DRV W/OD 14-TSSOP - SN74LV06APWR
 Order IC HEX INV BUF/DRV W/OD 14-TSSOP-SN74LV06APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3763-1-ND.
IC HEX INV BUF/DRV W/OD 14-TSSOP - SN74LV06APWR
 Order IC HEX INV BUF/DRV W/OD 14-TSSOP-SN74LV06APWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3763-2-ND.
IC HEX INV BUF/DRV W/OD 14-SSOP - SN74LV06ADBR
 Order IC HEX INV BUF/DRV W/OD 14-SSOP-SN74LV06ADBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3760-6-ND.
IC HEX INV BUF/DRV W/OD 14-TSSOP - SN74LV06APWR
 Order IC HEX INV BUF/DRV W/OD 14-TSSOP-SN74LV06APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3763-6-ND.
IC HEX INV BUFF/DRV W/OD 14-SOIC - 74LVC06AD-T
 Order IC HEX INV BUFF/DRV W/OD 14-SOIC-74LVC06AD-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2284-2-ND.
IC HEX INV BUFF/DRV W/OD 14-SOIC - 74LVC06AD-T
 Order IC HEX INV BUFF/DRV W/OD 14-SOIC-74LVC06AD-T online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2284-1-ND.
IC HEX BUFF/DRV W/OD 14-SOIC - SN74LV07AD
 Order IC HEX BUFF/DRV W/OD 14-SOIC-SN74LV07AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3764-5-ND.