DIP CABLE - CDR16T/AE16G/CDR16T - C8RRT-1618G-ND - Cable Assemblies

Digi-Key Part Number C8RRT-1618G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.81
2.129
1.6303
1.35856
1.268
1.17743
1.13215
1.08686
Extended Price
2.81
21.29
163.03
339.64
634.00
1177.43
2830.38
5434.30
Manufacturer Part NumberC8RRT-1618G-ND
Product DescriptionDIP CABLE - CDR16T/AE16G/CDR16T
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR16T/AE16G/CDR16T - C8RRT-1618G-ND - Cable Assemblies Details
Technical/Catalog InformationC8RRT-1618G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions16
Contact FinishTin-Lead, 100µin (2.54µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length18" (457.2mm)
Series-
UsageSocket (0.3"), Board In
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C8RRT 1618G ND
C8RRT1618GND
C8RRT 1618G ND
C8RRT1618GND
C8RRT-1618G

Purchase DIP CABLE - CDR16T/AE16G/CDR16T - C8RRT-1618G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR16T/AE16G/CDR16T - C8RRT-1618G-ND
Cable Assemblies

DIP CABLE - CDR16T/AE16G/CDR16T - C8RRT-1618G-ND (C8RRT-1618G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1618G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C0PPT-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1618G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1618G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C0PPG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1618G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C8PPT-1618G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C8PPT-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-1618G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C8PPG-1618G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C8PPG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-1618G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C6PPT-1618G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C6PPT-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-1618G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C6PPG-1618G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C6PPG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1618G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C4PXG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1618G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2PXT-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1618G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2PXG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1618G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C4PXT-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1618G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2RXG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1618G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2RXT-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1618G-ND.
DIP CABLE - CDR16G/AE16G/X - C4RXG-1618G-ND
 Order DIP CABLE - CDR16G/AE16G/X-C4RXG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1618G-ND.
DIP CABLE - CDR16G/AE16G/CDR16G - C6RRG-1618G-ND
 Order DIP CABLE - CDR16G/AE16G/CDR16G-C6RRG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRG-1618G-ND.
DIP CABLE - CDR16G/AE16G/CDR16G - C8RRG-1618G-ND
 Order DIP CABLE - CDR16G/AE16G/CDR16G-C8RRG-1618G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRG-1618G-ND.