OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S-TA1 - Isolators

Digi-Key Part Number LTV-825S-TA1-ND
Price Break
3000
Unit Price
0.18404
Extended Price
552.12
Manufacturer Part NumberLTV-825S-TA1
Product DescriptionOPTOISOLATOR 2CH DARL OUT SMD
Quantity Available Non-Stock
All prices are in GBP

OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S-TA1 - Isolators Details
Technical/Catalog InformationLTV-825S-TA1
VendorLITE-ON INC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel80mA
Voltage - Output35V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)600% @ 1mA
Mounting TypeSurface Mount
Package / Case8-SMD
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTV 825S TA1
LTV825STA1

Purchase OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S-TA1 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S-TA1
Isolators

OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S-TA1 (LTV-825S-TA1-ND)

Related parts Isolators:
OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S-TA1
 Order OPTOISOLATOR 2CH DARL OUT SMD-LTV-825S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-825S-TA1-ND.
OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S
 Order OPTOISOLATOR 2CH DARL OUT SMD-LTV-825S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-825S-ND.
OPTOISOLATOR 2CH DARL OUT SMD - LTV-825S-TA
 Order OPTOISOLATOR 2CH DARL OUT SMD-LTV-825S-TA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-825S-TA-ND.
OPTOISOLATOR 1CH DARL OUT SMD - LTV-815S-TA1
 Order OPTOISOLATOR 1CH DARL OUT SMD-LTV-815S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-815S-TA1-ND.
OPTOISOLATOR 2CH AC-IN SMD - LTV-824HS-TA1
 Order OPTOISOLATOR 2CH AC-IN SMD-LTV-824HS-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-824HS-TA1-ND.
OPTOISOLATOR 2CH AC-IN SMD - LTV-824S-TA1
 Order OPTOISOLATOR 2CH AC-IN SMD-LTV-824S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-824S-TA1-ND.
OPTOISOLATOR 4CH DARL OUT SMD - LTV-845S-TA1
 Order OPTOISOLATOR 4CH DARL OUT SMD-LTV-845S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-845S-TA1-ND.
OPTOISOLATOR 2CH AC-IN SMD - LTV-824S
 Order OPTOISOLATOR 2CH AC-IN SMD-LTV-824S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1347-5-ND.
OPTOISOLATOR 2CH AC-IN SMD - LTV-824HS
 Order OPTOISOLATOR 2CH AC-IN SMD-LTV-824HS online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1353-5-ND.
OPTOISOLATOR 1CH DARL OUT SMD - LTV-815S
 Order OPTOISOLATOR 1CH DARL OUT SMD-LTV-815S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1359-5-ND.
OPTOISO 1CH AC-IN DARL OUT SMD - LTV-8141S-TA1
 Order OPTOISO 1CH AC-IN DARL OUT SMD-LTV-8141S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-8141S-TA1-ND.
OPTOISOLATOR 1CH AC-IN SMD - LTV-814HS-TA1
 Order OPTOISOLATOR 1CH AC-IN SMD-LTV-814HS-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-814HS-TA1-ND.
OPTOISOLATOR 1CH AC-IN SMD - LTV-814S-TA1
 Order OPTOISOLATOR 1CH AC-IN SMD-LTV-814S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-814S-TA1-ND.
OPTOISOLATOR 1CH DARL OUT SMD - LTV-815S-TA
 Order OPTOISOLATOR 1CH DARL OUT SMD-LTV-815S-TA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-815S-TA-ND.
OPTOISOLATOR HIGH VCEO 1CH SMD - LTV-816S-TA1
 Order OPTOISOLATOR HIGH VCEO 1CH SMD-LTV-816S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-816S-TA1-ND.