DIP CABLE - CDR16G/AE16G/CDR16G - C8RRG-1606G-ND - Cable Assemblies

Digi-Key Part Number C8RRG-1606G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.92
2.21
1.693
1.41084
1.3168
1.22274
1.17571
1.12868
Extended Price
2.92
22.10
169.30
352.71
658.40
1222.74
2939.28
5643.40
Manufacturer Part NumberC8RRG-1606G-ND
Product DescriptionDIP CABLE - CDR16G/AE16G/CDR16G
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR16G/AE16G/CDR16G - C8RRG-1606G-ND - Cable Assemblies Details
Technical/Catalog InformationC8RRG-1606G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions16
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length6" (152.4mm)
Series-
UsageSocket (0.3"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C8RRG 1606G ND
C8RRG1606GND
C8RRG 1606G ND
C8RRG1606GND
C8RRG-1606G

Purchase DIP CABLE - CDR16G/AE16G/CDR16G - C8RRG-1606G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR16G/AE16G/CDR16G - C8RRG-1606G-ND
Cable Assemblies

DIP CABLE - CDR16G/AE16G/CDR16G - C8RRG-1606G-ND (C8RRG-1606G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C0PPT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1606G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C0PPG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1606G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C8PPT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C8PPT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-1606G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C8PPG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C8PPG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-1606G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C6PPT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/CDP16T-C6PPT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-1606G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C6PPG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/CDP16G-C6PPG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C4PXT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C4PXG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2PXT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2PXG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1606G-ND
 Order DIP CABLE - CDP16G/AE16G/X-C2RXG-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1606G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1606G-ND
 Order DIP CABLE - CDP16T/AE16G/X-C2RXT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1606G-ND.
DIP CABLE - CDR16T/AE16G/X - C4RXT-1606G-ND
 Order DIP CABLE - CDR16T/AE16G/X-C4RXT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1606G-ND.
DIP CABLE - CDR16T/AE16G/CDR16T - C6RRT-1606G-ND
 Order DIP CABLE - CDR16T/AE16G/CDR16T-C6RRT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-1606G-ND.
DIP CABLE - CDR16T/AE16G/CDR16T - C0RRT-1606G-ND
 Order DIP CABLE - CDR16T/AE16G/CDR16T-C0RRT-1606G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1606G-ND.