OPTOISOLATOR 1CH DARL OUT 4-DIP - LTV-815M - Isolators

Digi-Key Part Number LTV-815M-ND
Price Break
5000
Unit Price
0.08217
Extended Price
410.85
Manufacturer Part NumberLTV-815M
Product DescriptionOPTOISOLATOR 1CH DARL OUT 4-DIP
Quantity Available Non-Stock
All prices are in GBP

OPTOISOLATOR 1CH DARL OUT 4-DIP - LTV-815M - Isolators Details
Technical/Catalog InformationLTV-815M
VendorLITE-ON INC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor
Current - Output/Channel80mA
Voltage - Output35V
Vce Saturation (Max)1V
Current Transfer Ratio (Min)600% @ 1mA
Mounting TypeThrough Hole
Package / Case4-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTV 815M
LTV815M

Purchase OPTOISOLATOR 1CH DARL OUT 4-DIP - LTV-815M - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISOLATOR 1CH DARL OUT 4-DIP - LTV-815M
Isolators

OPTOISOLATOR 1CH DARL OUT 4-DIP - LTV-815M (LTV-815M-ND)

Related parts Isolators:
OPTOISOLATOR 1CH DARL OUT 4-DIP - LTV-815M
 Order OPTOISOLATOR 1CH DARL OUT 4-DIP-LTV-815M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-815M-ND.
OPTOISOLATOR 1CH DARL OUT 4-DIP - LTV-815
 Order OPTOISOLATOR 1CH DARL OUT 4-DIP-LTV-815 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1358-5-ND.
OPTOISOLATOR 1CH AC-IN 4-DIP - LTV-814
 Order OPTOISOLATOR 1CH AC-IN 4-DIP-LTV-814 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1344-5-ND.
OPTOISOLATOR 1CH AC-IN 4-DIP - LTV-814H
 Order OPTOISOLATOR 1CH AC-IN 4-DIP-LTV-814H online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1350-5-ND.
OPTOISOLATOR 1CH AC-IN 4-DIP - LTV-814HM
 Order OPTOISOLATOR 1CH AC-IN 4-DIP-LTV-814HM online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-814HM-ND.
OPTOISOLATOR 1CH AC-IN 4-DIP - LTV-814M
 Order OPTOISOLATOR 1CH AC-IN 4-DIP-LTV-814M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-814M-ND.
OPTOISO 1CH AC-IN DARL OUT 4-DIP - LTV-8141
 Order OPTOISO 1CH AC-IN DARL OUT 4-DIP-LTV-8141 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1356-5-ND.
OPTOISO 1CH AC-IN DARL OUT 4-DIP - LTV-8141M
 Order OPTOISO 1CH AC-IN DARL OUT 4-DIP-LTV-8141M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-8141M-ND.
OPTOISOLATOR 2CH DARL OUT 8-DIP - LTV-825
 Order OPTOISOLATOR 2CH DARL OUT 8-DIP-LTV-825 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-825-ND.
OPTOISOLATOR 2CH DARL OUT 8-DIP - LTV-825M
 Order OPTOISOLATOR 2CH DARL OUT 8-DIP-LTV-825M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-825M-ND.
OPTOISOLATOR 4CH DARL OUT 16-DIP - LTV-845
 Order OPTOISOLATOR 4CH DARL OUT 16-DIP-LTV-845 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-845-ND.
OPTOISOLATOR 4CH DARL OUT 16-DIP - LTV-845M
 Order OPTOISOLATOR 4CH DARL OUT 16-DIP-LTV-845M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-845M-ND.
OPTOISOLATOR HIGH VCEO 1CH 4-DIP - LTV-816
 Order OPTOISOLATOR HIGH VCEO 1CH 4-DIP-LTV-816 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1360-5-ND.
OPTOISOLATOR 1CH 4-DIP - LTV-817
 Order OPTOISOLATOR 1CH 4-DIP-LTV-817 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1366-5-ND.
OPTOISOLATOR HIGH VCEO 1CH 4-DIP - LTV-816M
 Order OPTOISOLATOR HIGH VCEO 1CH 4-DIP-LTV-816M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-816M-ND.