OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS-TA1 - Isolators

Digi-Key Part Number LTV-702VS-TA1-ND
Price Break
5000
Unit Price
0.09207
Extended Price
460.35
Manufacturer Part NumberLTV-702VS-TA1
Product DescriptionOPTOISO W/BASE HIGH VCEO SMD
Quantity Available Non-Stock
All prices are in GBP

OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS-TA1 - Isolators Details
Technical/Catalog InformationLTV-702VS-TA1
VendorLITE-ON INC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel50mA
Voltage - Output70V
Vce Saturation (Max)400mV
Current Transfer Ratio (Min)40% @ 10mA
Mounting TypeSurface Mount
Package / Case6-SMD
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTV 702VS TA1
LTV702VSTA1

Purchase OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS-TA1 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS-TA1
Isolators

OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS-TA1 (LTV-702VS-TA1-ND)

Related parts Isolators:
OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS-TA1
 Order OPTOISO W/BASE HIGH VCEO SMD-LTV-702VS-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-702VS-TA1-ND.
OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS
 Order OPTOISO W/BASE HIGH VCEO SMD-LTV-702VS online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1343-5-ND.
OPTOISO W/BASE HIGH VCEO SMD - LTV-702VS-TA
 Order OPTOISO W/BASE HIGH VCEO SMD-LTV-702VS-TA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-702VS-TA-ND.
OPTOISO W/O BASE HIGH VCEO SMD - LTV-702FS-TA1
 Order OPTOISO W/O BASE HIGH VCEO SMD-LTV-702FS-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-702FS-TA1-ND.
OPTOISO W/O BASE HIGH VCEO SMD - LTV-702FS
 Order OPTOISO W/O BASE HIGH VCEO SMD-LTV-702FS online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1341-5-ND.
OPTOISO W/O BASE HIGH VCEO SMD - LTV-702FS-TA
 Order OPTOISO W/O BASE HIGH VCEO SMD-LTV-702FS-TA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-702FS-TA-ND.
OPTOISO W/BASE HIGH VCEO 6-DIP - LTV-702V
 Order OPTOISO W/BASE HIGH VCEO 6-DIP-LTV-702V online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1342-5-ND.
OPTOISO W/BASE HIGH VCEO 6-DIP - LTV-702VM
 Order OPTOISO W/BASE HIGH VCEO 6-DIP-LTV-702VM online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-702VM-ND.
OPTOISO W/O BASE HIGH VCEO 6-DIP - LTV-702F
 Order OPTOISO W/O BASE HIGH VCEO 6-DIP-LTV-702F online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1340-5-ND.
OPTOISOLATOR HIGH VCEO 1CH SMD - LTV-816S-TA1
 Order OPTOISOLATOR HIGH VCEO 1CH SMD-LTV-816S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-816S-TA1-ND.
OPTOISOLATOR HIGH VCEO 2CH SMD - LTV-826S-TA1
 Order OPTOISOLATOR HIGH VCEO 2CH SMD-LTV-826S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-826S-TA1-ND.
OPTOISOLATOR HIGH VCEO 4CH SMD - LTV-846S-TA1
 Order OPTOISOLATOR HIGH VCEO 4CH SMD-LTV-846S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-846S-TA1-ND.
OPTOISO 1CH AC-IN DARL OUT SMD - LTV-8141S-TA1
 Order OPTOISO 1CH AC-IN DARL OUT SMD-LTV-8141S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTV-8141S-TA1-ND.
OPTOISO 1CH DARL OUT THIN SMD - LTV-352T
 Order OPTOISO 1CH DARL OUT THIN SMD-LTV-352T online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1331-2-ND.
OPTOISO 1CH DARL OUT THIN SMD - LTV-352T
 Order OPTOISO 1CH DARL OUT THIN SMD-LTV-352T online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1331-1-ND.