OPTOISOLATOR W/BASE SMD - CNY17-4S-TA1 - Isolators

Digi-Key Part Number CNY17-4S-TA1-ND
Price Break
5000
Unit Price
0.09207
Extended Price
460.35
Manufacturer Part NumberCNY17-4S-TA1
Product DescriptionOPTOISOLATOR W/BASE SMD
Quantity Available Non-Stock
All prices are in GBP

OPTOISOLATOR W/BASE SMD - CNY17-4S-TA1 - Isolators Details
Technical/Catalog InformationCNY17-4S-TA1
VendorLITE-ON INC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel150mA
Voltage - Output70V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)160% @ 10mA
Mounting TypeSurface Mount
Package / Case6-SMD
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CNY17 4S TA1
CNY174STA1

Purchase OPTOISOLATOR W/BASE SMD - CNY17-4S-TA1 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISOLATOR W/BASE SMD - CNY17-4S-TA1
Isolators

OPTOISOLATOR W/BASE SMD - CNY17-4S-TA1 (CNY17-4S-TA1-ND)

Related parts Isolators:
OPTOISOLATOR W/BASE SMD - CNY17-4S-TA1
 Order OPTOISOLATOR W/BASE SMD-CNY17-4S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-4S-TA1-ND.
OPTOISOLATOR W/BASE SMD - CNY17-4S
 Order OPTOISOLATOR W/BASE SMD-CNY17-4S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1315-5-ND.
OPTOISOLATOR W/BASE SMD - CNY17-1S-TA1
 Order OPTOISOLATOR W/BASE SMD-CNY17-1S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-1S-TA1-ND.
OPTOISOLATOR W/BASE SMD - CNY17-3S-TA1
 Order OPTOISOLATOR W/BASE SMD-CNY17-3S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-3S-TA1-ND.
OPTOISOLATOR W/BASE SMD - CNY17-4S-TA
 Order OPTOISOLATOR W/BASE SMD-CNY17-4S-TA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-4S-TA-ND.
OPTOISOLATOR W/O BASE SMD - CNY17F-4S-TA1
 Order OPTOISOLATOR W/O BASE SMD-CNY17F-4S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17F-4S-TA1-ND.
OPTOISOLATOR W/BASE SMD - CNY17-1S
 Order OPTOISOLATOR W/BASE SMD-CNY17-1S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1309-5-ND.
OPTOISOLATOR W/BASE SMD - CNY17-2S
 Order OPTOISOLATOR W/BASE SMD-CNY17-2S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1311-5-ND.
OPTOISOLATOR W/BASE SMD - CNY17-3S
 Order OPTOISOLATOR W/BASE SMD-CNY17-3S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1313-5-ND.
OPTOISOLATOR W/BASE SMD - CNY17-1S-TA
 Order OPTOISOLATOR W/BASE SMD-CNY17-1S-TA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-1S-TA-ND.
OPTOISOLATOR W/BASE SMD - CNY17-3S-TA
 Order OPTOISOLATOR W/BASE SMD-CNY17-3S-TA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-3S-TA-ND.
OPTOISOLATOR W/O BASE SMD - CNY17F-4S
 Order OPTOISOLATOR W/O BASE SMD-CNY17F-4S online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1323-5-ND.
OPTOISOLATOR W/BASE SMD - 4N25S-TA1
 Order OPTOISOLATOR W/BASE SMD-4N25S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N25S-TA1-ND.
OPTOISOLATOR W/BASE SMD - 4N26S-TA1
 Order OPTOISOLATOR W/BASE SMD-4N26S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N26S-TA1-ND.
OPTOISOLATOR W/BASE SMD - 4N27S-TA1
 Order OPTOISOLATOR W/BASE SMD-4N27S-TA1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N27S-TA1-ND.