OPTOISOLATOR W/BASE 6-DIP - CNY17-1M - Isolators

Digi-Key Part Number CNY17-1MLT-ND
Price Break
5005
Unit Price
0.08415
Extended Price
421.17
Manufacturer Part NumberCNY17-1M
Product DescriptionOPTOISOLATOR W/BASE 6-DIP
Quantity Available Non-Stock
All prices are in GBP

OPTOISOLATOR W/BASE 6-DIP - CNY17-1M - Isolators Details
Technical/Catalog InformationCNY17-1M
VendorLITE-ON INC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeDC
Output TypeTransistor with Base
Current - Output/Channel150mA
Voltage - Output70V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)40% @ 10mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CNY17 1M
CNY171M
CNY17 1MLT ND
CNY171MLTND
CNY17-1MLT

Purchase OPTOISOLATOR W/BASE 6-DIP - CNY17-1M - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISOLATOR W/BASE 6-DIP - CNY17-1M
Isolators

OPTOISOLATOR W/BASE 6-DIP - CNY17-1M (CNY17-1MLT-ND)

Related parts Isolators:
OPTOISOLATOR W/BASE 6-DIP - CNY17-1M
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-1M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-1MLT-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-1
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1308-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-2
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-2 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1310-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-3
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-3 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1312-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-4
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-4 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1314-5-ND.
OPTOISOLATOR W/BASE 6-DIP - CNY17-4M
 Order OPTOISOLATOR W/BASE 6-DIP-CNY17-4M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17-4M-ND.
OPTOISOLATOR W/O BASE 6-DIP - CNY17F-1M
 Order OPTOISOLATOR W/O BASE 6-DIP-CNY17F-1M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number CNY17F-1M-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N25
 Order OPTOISOLATOR W/BASE 6-DIP-4N25 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1300-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N26
 Order OPTOISOLATOR W/BASE 6-DIP-4N26 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1302-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N35
 Order OPTOISOLATOR W/BASE 6-DIP-4N35 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1304-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N37
 Order OPTOISOLATOR W/BASE 6-DIP-4N37 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1306-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11A1
 Order OPTOISOLATOR W/BASE 6-DIP-H11A1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1324-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11A2
 Order OPTOISOLATOR W/BASE 6-DIP-H11A2 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1326-5-ND.
OPTOISOLATOR W/BASE 6-DIP - H11D1
 Order OPTOISOLATOR W/BASE 6-DIP-H11D1 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1328-5-ND.
OPTOISOLATOR W/BASE 6-DIP - 4N25M
 Order OPTOISOLATOR W/BASE 6-DIP-4N25M online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 4N25MLT-ND.