BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U - Programmers, Development Systems

Digi-Key Part Number IRPLDIM2U-ND
Price Break
1
Unit Price
247.5
Extended Price
247.50
Manufacturer Part NumberIRPLDIM2U
Product DescriptionBALLAST DIM DIG 32W/T8 120VAC
Quantity Available Non-Stock
All prices are in GBP

BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U - Programmers, Development Systems Details
Technical/Catalog InformationIRPLDIM2U
VendorInternational Rectifier
CategoryProgrammers, Development Systems
TypeBallast Control
ContentsEvaluation Board and Documentation
For Use With/Related ProductsIR21592
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRPLDIM2U
IRPLDIM2U

Purchase BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U - Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U
Programmers, Development Systems

BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U (IRPLDIM2U-ND)

Related parts Programmers, Development Systems :
BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U
 Order BALLAST DIM DIG 32W/T8 120VAC-IRPLDIM2U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM2U-ND.
BALLAST 32W/T8 120V AC IR21571 - IRPLLNR2U
 Order BALLAST 32W/T8 120V AC IR21571-IRPLLNR2U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR2U-ND.
IC CTRLR BALLAST DIMMING 16-DIP - IR21592
 Order IC CTRLR BALLAST DIMMING 16-DIP-IR21592 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21592-ND.
IC CNTL BALLAST 600V 0.5A 14-DIP - IR2156
 Order IC CNTL BALLAST 600V 0.5A 14-DIP-IR2156 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2156-ND.
IC PFC/BALLAST CONTROL 16-DIP - IR2166
 Order IC PFC/BALLAST CONTROL 16-DIP-IR2166 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166-ND.
KIT DESIGN CFL BALLAST 120VAC - IRPLCFL5U
 Order KIT DESIGN CFL BALLAST 120VAC-IRPLCFL5U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLCFL5U-ND.
IC BALLAST CONTROL ADAPT 8SOIC - IR2520DSPBF
 Order IC BALLAST CONTROL ADAPT 8SOIC-IR2520DSPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2520DSPBF-ND.
BALLAST UNIV INP FLUOR IR2167 - IRPLLNR3
 Order BALLAST UNIV INP FLUOR IR2167-IRPLLNR3 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR3-ND.
KIT DESIGN CFL BALLAST 220VAC - IRPLCFL5E
 Order KIT DESIGN CFL BALLAST 220VAC-IRPLCFL5E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLCFL5E-ND.
IGBT W/DOIDE 600V 40A TO-247AC - IRGPC40UD2
 Order IGBT W/DOIDE 600V 40A TO-247AC-IRGPC40UD2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGPC40UD2-ND.
IGBT FAST 600V 70A TO-247AC - IRGPC50F
 Order IGBT FAST 600V 70A TO-247AC-IRGPC50F online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGPC50F-ND.
IGBT STD 600V 34A TO-220AB - IRGBC30S
 Order IGBT STD 600V 34A TO-220AB-IRGBC30S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC30S-ND.
IGBT FAST 1200V 45A TO-247AC - IRGPH50F
 Order IGBT FAST 1200V 45A TO-247AC-IRGPH50F online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGPH50F-ND.
IGBT UFAST 600V 55A TO-247AC - IRGPC50U
 Order IGBT UFAST 600V 55A TO-247AC-IRGPC50U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGPC50U-ND.
IGBT UFAST 600V 23A TO-220AB - IRGBC30U
 Order IGBT UFAST 600V 23A TO-220AB-IRGBC30U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC30U-ND.