BALLAST PFC INTEGR 32W/T8 120VAC - IRPLLNR3U - Programmers, Development Systems

Digi-Key Part Number IRPLLNR3U-ND
Price Break
1
Unit Price
198
Extended Price
198.00
Manufacturer Part NumberIRPLLNR3U
Product DescriptionBALLAST PFC INTEGR 32W/T8 120VAC
Quantity Available Non-Stock
All prices are in GBP

BALLAST PFC INTEGR 32W/T8 120VAC - IRPLLNR3U - Programmers, Development Systems Details
Technical/Catalog InformationIRPLLNR3U
VendorInternational Rectifier
CategoryProgrammers, Development Systems
TypeBallast Control
ContentsSchematics, BOM, Board Layout, Application Notes, Silk Screen and Datasheets
For Use With/Related ProductsIR2167
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRPLLNR3U
IRPLLNR3U

Purchase BALLAST PFC INTEGR 32W/T8 120VAC - IRPLLNR3U - Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BALLAST PFC INTEGR 32W/T8 120VAC - IRPLLNR3U
Programmers, Development Systems

BALLAST PFC INTEGR 32W/T8 120VAC - IRPLLNR3U (IRPLLNR3U-ND)

Related parts Programmers, Development Systems :
BALLAST PFC INTEGR 32W/T8 120VAC - IRPLLNR3U
 Order BALLAST PFC INTEGR 32W/T8 120VAC-IRPLLNR3U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR3U-ND.
BALLAST PFC INTEGR 36W/T8 230VAC - IRPLLNR3E
 Order BALLAST PFC INTEGR 36W/T8 230VAC-IRPLLNR3E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR3E-ND.
BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U
 Order BALLAST DIM DIG 32W/T8 120VAC-IRPLDIM2U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM2U-ND.
BALLAST DIMMING 32W/T8 120VAC - IRPLDIM1U
 Order BALLAST DIMMING 32W/T8 120VAC-IRPLDIM1U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM1U-ND.
IC CNTRLR BALLAST PFC 20-SOIC - IR2167S
 Order IC CNTRLR BALLAST PFC 20-SOIC-IR2167S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2167S-ND.
BALLAST 32W/T8 120V AC IR21571 - IRPLLNR2U
 Order BALLAST 32W/T8 120V AC IR21571-IRPLLNR2U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR2U-ND.
IC PFC/BALLAST CONTROL 16-DIP - IR2166
 Order IC PFC/BALLAST CONTROL 16-DIP-IR2166 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166-ND.
IC PFC/BALLAST CONTROL 16-SOIC - IR2166S
 Order IC PFC/BALLAST CONTROL 16-SOIC-IR2166S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166S-ND.
IC CONTROLLER PFC/BALLAST 16DIP - IR2166PBF
 Order IC CONTROLLER PFC/BALLAST 16DIP-IR2166PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166PBF-ND.
IC PFC/BALLAST/HALF BRDG 16-DIP - IRS2166DPBF
 Order IC PFC/BALLAST/HALF BRDG 16-DIP-IRS2166DPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2166DPBF-ND.
IC PFC/BALLAST/HALF BRDG 16-SOIC - IRS2166DSPBF
 Order IC PFC/BALLAST/HALF BRDG 16-SOIC-IRS2166DSPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2166DSPBF-ND.
IC PFC & BALLAST CONTROL 16-SOIC - IRS2168DSTRPBF
 Order IC PFC & BALLAST CONTROL 16-SOIC-IRS2168DSTRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2168DSTRPBFTR-ND.
IC PFC & BALLAST CONTROL 16-SOIC - IRS2168DSTRPBF
 Order IC PFC & BALLAST CONTROL 16-SOIC-IRS2168DSTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2168DSTRPBFCT-ND.
IC PFC & BALLAST CONTROL 16-SOIC - IRS2168DSTRPBF
 Order IC PFC & BALLAST CONTROL 16-SOIC-IRS2168DSTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2168DSTRPBFDKR-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159S
 Order IC BALLAST CONTROL DIM 16-SOIC-IR2159S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159S-ND.