BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E

Digi-Key Part Number IRPLHID1E-ND
Price Break
1
Unit Price
247.5
Extended Price
247.50
Manufacturer Part NumberIRPLHID1E
Product DescriptionBALLAST HI-INT 250W METAL 220VAC
Quantity Available Non-Stock
All prices are in GBP

BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E Details
Technical/Catalog InformationIRPLHID1E
VendorInternational Rectifier
CategoryProgrammers, Development Systems
TypeBallast Control
Contents-
For Use With/Related Products-
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRPLHID1E
IRPLHID1E

Purchase BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E
BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E

BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E (IRPLHID1E-ND)

Related parts :
BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E
 Order BALLAST HI-INT 250W METAL 220VAC-IRPLHID1E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLHID1E-ND.
KIT BALLAST LINEAR INT 230VAC - IRPLLNR2E
 Order KIT BALLAST LINEAR INT 230VAC-IRPLLNR2E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR2E-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159S
 Order IC BALLAST CONTROL DIM 16-SOIC-IR2159S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159S-ND.
IC BALLAST CONTROL DIM 16-DIP - IR2159
 Order IC BALLAST CONTROL DIM 16-DIP-IR2159 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159-ND.
IC BALLAST CONTROL 16-DIP - IR21571
 Order IC BALLAST CONTROL 16-DIP-IR21571 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571-ND.
IC BALLAST CONTROL 16-SOIC - IR21571S
 Order IC BALLAST CONTROL 16-SOIC-IR21571S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571S-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571STR
 Order IC BALLAST CONTROL INTEG 16-SOIC-IR21571STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STR-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159STR
 Order IC BALLAST CONTROL DIM 16-SOIC-IR2159STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159STR-ND.
KIT BALLAST LIGHT 110/220VAC - IRPLCFL2
 Order KIT BALLAST LIGHT 110/220VAC-IRPLCFL2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLCFL2-ND.
IC BALLAST CONTROL DIM 16-DIP - IR21591
 Order IC BALLAST CONTROL DIM 16-DIP-IR21591 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21591-ND.
IC CNTL BALLAST 600V 0.5A 14SOIC - IR2156S
 Order IC CNTL BALLAST 600V 0.5A 14SOIC-IR2156S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2156S-ND.
IC CNTL BALLAST 600V 0.5A 14-DIP - IR2156
 Order IC CNTL BALLAST 600V 0.5A 14-DIP-IR2156 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2156-ND.
IC BALLAST CONT 600V .5A 14-SOIC - IR2156STR
 Order IC BALLAST CONT 600V .5A 14-SOIC-IR2156STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2156STR-ND.
IC PFC/BALLAST CONTROL 16-DIP - IR2166
 Order IC PFC/BALLAST CONTROL 16-DIP-IR2166 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166-ND.
IC PFC/BALLAST CONTROL 16-SOIC - IR2166S
 Order IC PFC/BALLAST CONTROL 16-SOIC-IR2166S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166S-ND.