BALLAST DIMMING 32W/T8 120VAC - IRPLDIM1U - Programmers, Development Systems

Digi-Key Part Number IRPLDIM1U-ND
Price Break
2
Unit Price
198
Extended Price
396.00
Manufacturer Part NumberIRPLDIM1U
Product DescriptionBALLAST DIMMING 32W/T8 120VAC
Quantity Available Non-Stock
All prices are in GBP

BALLAST DIMMING 32W/T8 120VAC - IRPLDIM1U - Programmers, Development Systems Details
Technical/Catalog InformationIRPLDIM1U
VendorInternational Rectifier
CategoryProgrammers, Development Systems
TypeBallast Control
ContentsEvaluation Board and Documentation
For Use With/Related ProductsIR21592
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRPLDIM1U
IRPLDIM1U

Purchase BALLAST DIMMING 32W/T8 120VAC - IRPLDIM1U - Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BALLAST DIMMING 32W/T8 120VAC - IRPLDIM1U
Programmers, Development Systems

BALLAST DIMMING 32W/T8 120VAC - IRPLDIM1U (IRPLDIM1U-ND)

Related parts Programmers, Development Systems :
BALLAST DIMMING 32W/T8 120VAC - IRPLDIM1U
 Order BALLAST DIMMING 32W/T8 120VAC-IRPLDIM1U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM1U-ND.
BALLAST DIM DIG 32W/T8 120VAC - IRPLDIM2U
 Order BALLAST DIM DIG 32W/T8 120VAC-IRPLDIM2U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM2U-ND.
BALLAST PFC INTEGR 32W/T8 120VAC - IRPLLNR3U
 Order BALLAST PFC INTEGR 32W/T8 120VAC-IRPLLNR3U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR3U-ND.
BALLAST 32W/T8 120V AC IR21571 - IRPLLNR2U
 Order BALLAST 32W/T8 120V AC IR21571-IRPLLNR2U online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR2U-ND.
IC CNTRLR BALLAST DIMMING 16SOIC - IR21592STR
 Order IC CNTRLR BALLAST DIMMING 16SOIC-IR21592STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21592STR-ND.
IC CNTRLR BALLAST DIMMING 16SOIC - IR21592S
 Order IC CNTRLR BALLAST DIMMING 16SOIC-IR21592S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21592S-ND.
IC CTRLR BALLAST DIMMING 16-DIP - IR21592
 Order IC CTRLR BALLAST DIMMING 16-DIP-IR21592 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21592-ND.
IC CTRLR BALLAST DIMMING 16-DIP - IR21593
 Order IC CTRLR BALLAST DIMMING 16-DIP-IR21593 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593-ND.
IC CTRLR BALLAST DIMMING 16-SOIC - IR21593S
 Order IC CTRLR BALLAST DIMMING 16-SOIC-IR21593S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593S-ND.
IC CNTRLR BALLAST DIMMING 16SOIC - IR21592SPBF
 Order IC CNTRLR BALLAST DIMMING 16SOIC-IR21592SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21592SPBF-ND.
KIT BALLAST DIMMING 230VAC - IRPLDIM1E
 Order KIT BALLAST DIMMING 230VAC-IRPLDIM1E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM1E-ND.
KIT BALLAST DIM DIG 230VAC - IRPLDIM2E
 Order KIT BALLAST DIM DIG 230VAC-IRPLDIM2E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM2E-ND.
IC BALLAST DIMMING CFL 3-WAY - IRPLCFL4
 Order IC BALLAST DIMMING CFL 3-WAY-IRPLCFL4 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLCFL4-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159S
 Order IC BALLAST CONTROL DIM 16-SOIC-IR2159S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159S-ND.
IC BALLAST CONTROL DIM 16-DIP - IR2159
 Order IC BALLAST CONTROL DIM 16-DIP-IR2159 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159-ND.