KIT BALLAST LIGHT 110/220VAC - IRPLCFL2

Digi-Key Part Number IRPLCFL2-ND
Price Break
3
Unit Price
108.9
Extended Price
326.70
Manufacturer Part NumberIRPLCFL2
Product DescriptionKIT BALLAST LIGHT 110/220VAC
Quantity Available Non-Stock
All prices are in GBP

KIT BALLAST LIGHT 110/220VAC - IRPLCFL2 Details
Technical/Catalog InformationIRPLCFL2
VendorInternational Rectifier
CategoryProgrammers, Development Systems
TypeBallast Control
ContentsEvaluation Board and Documentation
For Use With/Related ProductsIR2156
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRPLCFL2
IRPLCFL2

Purchase KIT BALLAST LIGHT 110/220VAC - IRPLCFL2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT BALLAST LIGHT 110/220VAC - IRPLCFL2
KIT BALLAST LIGHT 110/220VAC - IRPLCFL2

KIT BALLAST LIGHT 110/220VAC - IRPLCFL2 (IRPLCFL2-ND)

Related parts :
KIT BALLAST LIGHT 110/220VAC - IRPLCFL2
 Order KIT BALLAST LIGHT 110/220VAC-IRPLCFL2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLCFL2-ND.
KIT BALLAST LINEAR INT 230VAC - IRPLLNR2E
 Order KIT BALLAST LINEAR INT 230VAC-IRPLLNR2E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLLNR2E-ND.
KIT BALLAST DIMMING 230VAC - IRPLDIM1E
 Order KIT BALLAST DIMMING 230VAC-IRPLDIM1E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM1E-ND.
KIT BALLAST DIM DIG 230VAC - IRPLDIM2E
 Order KIT BALLAST DIM DIG 230VAC-IRPLDIM2E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLDIM2E-ND.
KIT DESIGN CFL BALLAST 220VAC - IRPLCFL5E
 Order KIT DESIGN CFL BALLAST 220VAC-IRPLCFL5E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLCFL5E-ND.
KIT DESIGN BALLAST 220VAC - IRPLMB1E
 Order KIT DESIGN BALLAST 220VAC-IRPLMB1E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLMB1E-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159S
 Order IC BALLAST CONTROL DIM 16-SOIC-IR2159S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159S-ND.
IC BALLAST CONTROL DIM 16-DIP - IR2159
 Order IC BALLAST CONTROL DIM 16-DIP-IR2159 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159-ND.
IC BALLAST CONTROL 16-DIP - IR21571
 Order IC BALLAST CONTROL 16-DIP-IR21571 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571-ND.
IC BALLAST CONTROL 16-SOIC - IR21571S
 Order IC BALLAST CONTROL 16-SOIC-IR21571S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571S-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571STR
 Order IC BALLAST CONTROL INTEG 16-SOIC-IR21571STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STR-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159STR
 Order IC BALLAST CONTROL DIM 16-SOIC-IR2159STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159STR-ND.
BALLAST HI-INT 250W METAL 220VAC - IRPLHID1E
 Order BALLAST HI-INT 250W METAL 220VAC-IRPLHID1E online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRPLHID1E-ND.
IC BALLAST CONTROL DIM 16-DIP - IR21591
 Order IC BALLAST CONTROL DIM 16-DIP-IR21591 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21591-ND.
IC CNTL BALLAST 600V 0.5A 14SOIC - IR2156S
 Order IC CNTL BALLAST 600V 0.5A 14SOIC-IR2156S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2156S-ND.