CABLE ASSY 10' GRAY CAT-6 - 380-1069 - Cable Assemblies

Digi-Key Part Number 380-1069-ND
Price Break
25
Unit Price
6.6528
Extended Price
166.32
Manufacturer Part Number380-1069
Product DescriptionCABLE ASSY 10' GRAY CAT-6
Quantity Available Non-Stock
All prices are in GBP

CABLE ASSY 10' GRAY CAT-6 - 380-1069 - Cable Assemblies Details
Technical/Catalog Information380-1069
VendorStewart Connector Systems, Inc
CategoryCable Assemblies
ColorGray
FeaturesPatch Cable
Length10.0' (3.05m)
Number of Positions/Contacts8p8c (RJ45)
StyleCAT6
Series-
Connector TypePlug to Plug
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 380 1069
3801069

Purchase CABLE ASSY 10' GRAY CAT-6 - 380-1069 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE ASSY 10' GRAY CAT-6 - 380-1069
Cable Assemblies

CABLE ASSY 10' GRAY CAT-6 - 380-1069 (380-1069-ND)

Related parts Cable Assemblies :
CABLE ASSY 10' GRAY CAT-6 - 380-1069
 Order CABLE ASSY 10' GRAY CAT-6-380-1069 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1069-ND.
CABLE ASSY 3' GRAY CAT-6 - 380-1063
 Order CABLE ASSY 3' GRAY CAT-6-380-1063 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1063-ND.
CABLE ASSY 5' GRAY CAT-6 - 380-1065
 Order CABLE ASSY 5' GRAY CAT-6-380-1065 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1065-ND.
CABLE ASSY 7' GRAY CAT-6 - 380-1067
 Order CABLE ASSY 7' GRAY CAT-6-380-1067 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1067-ND.
CABLE ASSY 15' GRAY CAT-6 - 380-1071
 Order CABLE ASSY 15' GRAY CAT-6-380-1071 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1071-ND.
CABLE ASSY 20' GRAY CAT-6 - 380-1073
 Order CABLE ASSY 20' GRAY CAT-6-380-1073 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1073-ND.
CABLE ASSY 25' GRAY CAT-6 - 380-1075
 Order CABLE ASSY 25' GRAY CAT-6-380-1075 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1075-ND.
CABLE ASSY 10' GRAY ENH CAT-5 - 380-1070
 Order CABLE ASSY 10' GRAY ENH CAT-5-380-1070 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1070-ND.
CABLE ASSY 3' GRAY ENH CAT-5 - 380-1064
 Order CABLE ASSY 3' GRAY ENH CAT-5-380-1064 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1064-ND.
CABLE ASSY 5' GRAY ENH CAT-5 - 380-1066
 Order CABLE ASSY 5' GRAY ENH CAT-5-380-1066 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1066-ND.
CABLE ASSY 7' GRAY ENH CAT-5 - 380-1068
 Order CABLE ASSY 7' GRAY ENH CAT-5-380-1068 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1068-ND.
CABLE ASSY 15' GRAY ENH CAT-5 - 380-1072
 Order CABLE ASSY 15' GRAY ENH CAT-5-380-1072 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1072-ND.
CABLE ASSY 20' GRAY ENH CAT-5 - 380-1074
 Order CABLE ASSY 20' GRAY ENH CAT-5-380-1074 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1074-ND.
CABLE ASSY 25' GRAY ENH CAT-5 - 380-1076
 Order CABLE ASSY 25' GRAY ENH CAT-5-380-1076 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1076-ND.
CABLE ASSY R/A 2.5MM 6' 24 AWG - CA-2188
 Order CABLE ASSY R/A 2.5MM 6' 24 AWG-CA-2188 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2188-ND.