CONN 8-8 MOD JACK - SS-6488-NF

Digi-Key Part Number 380-1022-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.57
0.5348
0.4901
0.44552
0.3564
0.32076
Extended Price
0.57
13.37
49.01
111.38
178.20
320.76
Manufacturer Part NumberSS-6488-NF
Product DescriptionCONN 8-8 MOD JACK
Quantity Available 1789
All prices are in GBP

CONN 8-8 MOD JACK - SS-6488-NF Details
Technical/Catalog InformationSS-6488-NF
VendorStewart Connector Systems, Inc
CategoryConnectors
Connector TypeJack
FeaturesBoard Lock
LED Color-
Mounting TypeThrough Hole, Right Angle
Number of Ports1
Number of Positions/Contacts8p8c (RJ45)
Number of Rows1
RatingsCategory 3/5
Series64
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS 6488 NF
SS6488NF
380 1022 ND
3801022ND
380-1022

Purchase CONN 8-8 MOD JACK - SS-6488-NF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 8-8 MOD JACK - SS-6488-NF
CONN 8-8 MOD JACK - SS-6488-NF

CONN 8-8 MOD JACK - SS-6488-NF (380-1022-ND)

Related parts :
CONN 8-8 MOD JACK - SS-6488-NF
 Order CONN 8-8 MOD JACK-SS-6488-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1022-ND.
CONN 4-4 MOD JACK - SS-6444-NF
 Order CONN 4-4 MOD JACK-SS-6444-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1017-ND.
CONN 10-10 MOD JACK VERT - SS65100-030F
 Order CONN 10-10 MOD JACK VERT-SS65100-030F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1113-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-650810S-A-FLS
 Order CONN 10-8 MOD JACK 1PC SHIELD-SS-650810S-A-FLS online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1027-ND.
CONN 8-8 MOD JACK SHIELD 4 PORT - SS-668804S-A-PG4-AC
 Order CONN 8-8 MOD JACK SHIELD 4 PORT-SS-668804S-A-PG4-AC online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1035-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-700810S-A-PG4-BA
 Order CONN 10-8 MOD JACK 1PC SHIELD-SS-700810S-A-PG4-BA online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1040-ND.
CONN 10-8 MOD JACK CABLE READY - SS-800810SB-SP50-040-250
 Order CONN 10-8 MOD JACK CABLE READY-SS-800810SB-SP50-040-250 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1078-ND.
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
 Order CONN MOD JACK 8-8 CAT6 VERT PCB-SS-60000-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1095-ND.
CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001
 Order CONN MOD JACK 8-8 CAT5E CABLE-SS-82100-001 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1101-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
 Order CONN MOD JACK 8-8 USBA R/A PCB-C893-1AX1-E1 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN 8-8 MOD PLUG CAT6 - SS-39100-002
 Order CONN 8-8 MOD PLUG CAT6-SS-39100-002 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1014-ND.
CONN MOD PLUG 8-8 CAT6 UNSHIELD - SS-39100-008
 Order CONN MOD PLUG 8-8 CAT6 UNSHIELD-SS-39100-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1092-ND.
CONN MOD PLUG 8-8 CAT6 SHIELDED - SS-39200-011
 Order CONN MOD PLUG 8-8 CAT6 SHIELDED-SS-39200-011 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1093-ND.
CONN 8-8 MOD PLUG CAT5 - 943-SP-370808M2-A264
 Order CONN 8-8 MOD PLUG CAT5-943-SP-370808M2-A264 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1008-ND.
CONN 8-8 MOD PLUG CAT5 SHIELDED - 943-SP-370808SM2-A264
 Order CONN 8-8 MOD PLUG CAT5 SHIELDED-943-SP-370808SM2-A264 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1009-ND.