CONN 4-4 MOD JACK - SS-6444-NF

Digi-Key Part Number 380-1017-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.42
0.396
0.363
0.33
0.264
0.2376
Extended Price
0.42
9.90
36.30
82.50
132.00
237.60
Manufacturer Part NumberSS-6444-NF
Product DescriptionCONN 4-4 MOD JACK
Quantity Available 0
All prices are in GBP

CONN 4-4 MOD JACK - SS-6444-NF Details
Technical/Catalog InformationSS-6444-NF
VendorStewart Connector Systems, Inc
CategoryConnectors
Connector TypeJack
FeaturesBoard Lock
LED Color-
Mounting TypeThrough Hole, Right Angle
Number of Ports1
Number of Positions/Contacts4p4c (RJ9, RJ10, RJ22)
Number of Rows1
RatingsCategory 3/5
Series64
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS 6444 NF
SS6444NF
380 1017 ND
3801017ND
380-1017

Purchase CONN 4-4 MOD JACK - SS-6444-NF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 4-4 MOD JACK - SS-6444-NF
CONN 4-4 MOD JACK - SS-6444-NF

CONN 4-4 MOD JACK - SS-6444-NF (380-1017-ND)

Related parts:
CONN 4-4 MOD JACK - SS-6444-NF
 Order CONN 4-4 MOD JACK-SS-6444-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1017-ND.
CONN 8-8 MOD JACK - SS-6488-NF
 Order CONN 8-8 MOD JACK-SS-6488-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1022-ND.
CONN 8-8 MOD JACK SHIELD 4 PORT - SS-668804S-A-PG4-AC
 Order CONN 8-8 MOD JACK SHIELD 4 PORT-SS-668804S-A-PG4-AC online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1035-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-650810S-A-FLS
 Order CONN 10-8 MOD JACK 1PC SHIELD-SS-650810S-A-FLS online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1027-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-700810S-A-PG4-BA
 Order CONN 10-8 MOD JACK 1PC SHIELD-SS-700810S-A-PG4-BA online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1040-ND.
CONN 10-8 MOD JACK CABLE READY - SS-800810SB-SP50-040-250
 Order CONN 10-8 MOD JACK CABLE READY-SS-800810SB-SP50-040-250 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1078-ND.
CONN 10-10 MOD JACK VERT - SS65100-030F
 Order CONN 10-10 MOD JACK VERT-SS65100-030F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1113-ND.
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
 Order CONN MOD JACK 8-8 CAT6 VERT PCB-SS-60000-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1095-ND.
CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001
 Order CONN MOD JACK 8-8 CAT5E CABLE-SS-82100-001 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1101-ND.
CONN 4-4 MOD PLUG - 940-SP-3044
 Order CONN 4-4 MOD PLUG-940-SP-3044 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1002-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
 Order CONN MOD JACK 8-8 USBA R/A PCB-C893-1AX1-E1 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN 8-8 MOD PLUG CAT6 - SS-39100-002
 Order CONN 8-8 MOD PLUG CAT6-SS-39100-002 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1014-ND.
CONN 10-10 MOD PLUG - 940-SP-301010R
 Order CONN 10-10 MOD PLUG-940-SP-301010R online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1000-ND.
CONN 8-8 MOD PLUG CAT5 - 943-SP-370808M2-A264
 Order CONN 8-8 MOD PLUG CAT5-943-SP-370808M2-A264 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1008-ND.
CONN 8-8 MOD PLUG CAT5 SHIELDED - 943-SP-370808SM2-A264
 Order CONN 8-8 MOD PLUG CAT5 SHIELDED-943-SP-370808SM2-A264 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1009-ND.