RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R

Digi-Key Part Number 16EBK-ND
Price Break
5
200
1000
5000
10000
50000
Unit Price
0.038
0.01585
0.00919
0.00824
0.0076
0.00697
Extended Price
0.19
3.17
9.19
41.20
76.00
348.50
Manufacturer Part NumberCFR-12JB-16R
Product DescriptionRES 16 OHM 1/6W 5% CARBON FILM
Quantity Available 13500
All prices are in GBP

RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R Details
Technical/Catalog InformationCFR-12JB-16R
VendorYageo
CategoryResistors
Resistance In Ohms16.0
Power (Watts)0.167W, 1/6W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 12JB 16R
CFR12JB16R
16EBK ND
16EBKND
16EBK

Purchase RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R
RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R

RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R (16EBK-ND)

Related parts :
RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R
 Order RES 16 OHM 1/6W 5% CARBON FILM-CFR-12JB-16R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 16EBK-ND.
RES 1.6 OHM 1/6W 5% CARBON FILM - CFR-12JB-1R6
 Order RES 1.6 OHM 1/6W 5% CARBON FILM-CFR-12JB-1R6 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.6EBK-ND.
RES 110 OHM 1/6W 5% CARBON FILM - CFR-12JB-110R
 Order RES 110 OHM 1/6W 5% CARBON FILM-CFR-12JB-110R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110EBK-ND.
RES 680 OHM 1/6W 5% CARBON FILM - CFR-12JB-680R
 Order RES 680 OHM 1/6W 5% CARBON FILM-CFR-12JB-680R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 680EBK-ND.
RES 200 OHM 1/6W 5% CARBON FILM - CFR-12JB-200R
 Order RES 200 OHM 1/6W 5% CARBON FILM-CFR-12JB-200R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 200EBK-ND.
RES 2.2 OHM 1/6W 5% CARBON FILM - CFR-12JB-2R2
 Order RES 2.2 OHM 1/6W 5% CARBON FILM-CFR-12JB-2R2 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.2EBK-ND.
RES 4.3M OHM 1/6W 5% CARBON FILM - CFR-12JB-4M3
 Order RES 4.3M OHM 1/6W 5% CARBON FILM-CFR-12JB-4M3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4.3MEBK-ND.
RES 4.7M OHM 1/6W 5% CARBON FILM - CFR-12JB-4M7
 Order RES 4.7M OHM 1/6W 5% CARBON FILM-CFR-12JB-4M7 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4.7MEBK-ND.
RES 3.6M OHM 1/6W 5% CARBON FILM - CFR-12JB-3M6
 Order RES 3.6M OHM 1/6W 5% CARBON FILM-CFR-12JB-3M6 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.6MEBK-ND.
RES 3.9M OHM 1/6W 5% CARBON FILM - CFR-12JB-3M9
 Order RES 3.9M OHM 1/6W 5% CARBON FILM-CFR-12JB-3M9 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.9MEBK-ND.
RES 3.0M OHM 1/6W 5% CARBON FILM - CFR-12JB-3M0
 Order RES 3.0M OHM 1/6W 5% CARBON FILM-CFR-12JB-3M0 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.0MEBK-ND.
RES 3.3M OHM 1/6W 5% CARBON FILM - CFR-12JB-3M3
 Order RES 3.3M OHM 1/6W 5% CARBON FILM-CFR-12JB-3M3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.3MEBK-ND.
RES 2.4M OHM 1/6W 5% CARBON FILM - CFR-12JB-2M4
 Order RES 2.4M OHM 1/6W 5% CARBON FILM-CFR-12JB-2M4 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.4MEBK-ND.
RES 2.7M OHM 1/6W 5% CARBON FILM - CFR-12JB-2M7
 Order RES 2.7M OHM 1/6W 5% CARBON FILM-CFR-12JB-2M7 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.7MEBK-ND.
RES 1.8M OHM 1/6W 5% CARBON FILM - CFR-12JB-1M8
 Order RES 1.8M OHM 1/6W 5% CARBON FILM-CFR-12JB-1M8 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.8MEBK-ND.