SWITCH SPDT 4 POS RT ANG - 206-124RAST - Switches

Digi-Key Part Number 206-124RAST-ND
Price Break
100
Unit Price
1.7622
Extended Price
176.22
Manufacturer Part Number206-124RAST
Product DescriptionSWITCH SPDT 4 POS RT ANG
Quantity Available Non-Stock
All prices are in GBP

SWITCH SPDT 4 POS RT ANG - 206-124RAST - Switches Details
Technical/Catalog Information206-124RAST
VendorCTS Corporation Resistor/Electrocomponents
CategorySwitches
Actuator TypeStandard
OrientationSide Actuated
Number of Positions4
CircuitSPDT
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 50VDC
WashableYes
Other Names 206 124RAST
206124RAST

Purchase SWITCH SPDT 4 POS RT ANG - 206-124RAST - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SPDT 4 POS RT ANG - 206-124RAST
Switches

SWITCH SPDT 4 POS RT ANG - 206-124RAST (206-124RAST-ND)

Related parts Switches:
SWITCH SPDT 4 POS RT ANG - 206-124RAST
 Order SWITCH SPDT 4 POS RT ANG-206-124RAST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-124RAST-ND.
SWITCH SPDT 2 POS - 206-2ES
 Order SWITCH SPDT 2 POS-206-2ES online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-2ES-ND.
SWITCH DPST 4 POS R/A GOLD - 206-214RAST
 Order SWITCH DPST 4 POS R/A GOLD-206-214RAST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-214RAST-ND.
SPDT DIP SWITCH SEALED 1 POS - 206-121ST
 Order SPDT DIP SWITCH SEALED 1 POS-206-121ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 206-121ST-ND.
SWITCH SPDT GOLD - 206-124
 Order SWITCH SPDT GOLD-206-124 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT206124-ND.
SWITCH TAPE SEAL 4 POS SMD - 219-4LPST
 Order SWITCH TAPE SEAL 4 POS SMD-219-4LPST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2194LPST-ND.
SWITCH TAPE SEAL 4 POS SMD - 219-4MST
 Order SWITCH TAPE SEAL 4 POS SMD-219-4MST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2194MST-ND.
SWITCH TAPE SEAL 4 POS SMD - 219-4MSTR
 Order SWITCH TAPE SEAL 4 POS SMD-219-4MSTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 219-4MSTR-ND.
SWITCH PB SPDT MOM 3A RT ANG - MB2411A2W30-RO
 Order SWITCH PB SPDT MOM 3A RT ANG-MB2411A2W30-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2147-ND.
SWITCH PB SPDT MOM .4VA RT ANG - MB2411A2G30-RO
 Order SWITCH PB SPDT MOM .4VA RT ANG-MB2411A2G30-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2148-ND.
SWITCH PB SPDT 6A VERT RT ANG - MB2065SS2W40-CA-RO
 Order SWITCH PB SPDT 6A VERT RT ANG-MB2065SS2W40-CA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2175-ND.
SWITCH SPST GOLD SEALED 2 SEC - 206-2ST
 Order SWITCH SPST GOLD SEALED 2 SEC-206-2ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2062ST-ND.
SWITCH SPST GOLD SEALED 8 SEC - 206-8ST
 Order SWITCH SPST GOLD SEALED 8 SEC-206-8ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2068ST-ND.
SWITCH SPST GOLD SEALED 12 SEC - 206-12ST
 Order SWITCH SPST GOLD SEALED 12 SEC-206-12ST online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT20612ST-ND.
SWITCH TACT SPST 12MM RT ANG N/O - TL1100CF160Q
 Order SWITCH TACT SPST 12MM RT ANG N/O-TL1100CF160Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1822-ND.