CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP - Connectors

Digi-Key Part Number AE7347-ND
Price Break
1
10
25
50
100
Unit Price
1.25
1.102
0.9884
0.8934
0.7603
Extended Price
1.25
11.02
24.71
44.67
76.03
Manufacturer Part NumberA-IE-S-DIP
Product DescriptionCONN IEEE 1394 HORIZONTAL PCB
Quantity Available Non-Stock
All prices are in GBP

CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP - Connectors Details
Technical/Catalog InformationA-IE-S-DIP
VendorAssmann Electronics Inc
CategoryConnectors
Number of Contacts6
GenderReceptacle
Connector TypeFirewire (IEEE 1394)
Mounting TypeThrough Hole, Right Angle, Horizontal
Features-
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A IE S DIP
AIESDIP
AE7347 ND
AE7347ND
AE7347

Purchase CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP
Connectors

CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP (AE7347-ND)

Related parts Connectors:
CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP
 Order CONN IEEE 1394 HORIZONTAL PCB-A-IE-S-DIP online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7347-ND.
CONN IEEE 1394 HORIZONTAL PCB - A-IE-S-DIP-R
 Order CONN IEEE 1394 HORIZONTAL PCB-A-IE-S-DIP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9921-ND.
CONN IEEE 1394 VERTICAL PCB - A-IE-E-DIP
 Order CONN IEEE 1394 VERTICAL PCB-A-IE-E-DIP online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7346-ND.
CONN IEEE 1394 VERTICAL PCB - A-IE-E-DIP-R
 Order CONN IEEE 1394 VERTICAL PCB-A-IE-E-DIP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9922-ND.
CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT
 Order CONN IEEE 1394 HORIZONTAL SMD-A-IE-S-SMT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7348-ND.
CONN IEEE 1394 HORIZONTAL SMD - A-IE-S-SMT-R
 Order CONN IEEE 1394 HORIZONTAL SMD-A-IE-S-SMT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9920-ND.
CONN USB RTANG FMALE TYPE A PCB - AU-Y1005
 Order CONN USB RTANG FMALE TYPE A PCB-AU-Y1005 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1083-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1085-ND.
CONN SOCKET IEEE 1394 HORIZONTAL - 929
 Order CONN SOCKET IEEE 1394 HORIZONTAL-929 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 929K-ND.
CONN USB RTANG FMALE TYPE A PCB - AU-Y1005-R
 Order CONN USB RTANG FMALE TYPE A PCB-AU-Y1005-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9923-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9925-ND.
CONN FEMALE R/A DIGITAL PCB - A-DVI-D-R
 Order CONN FEMALE R/A DIGITAL PCB-A-DVI-D-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DVI-D-R-ND.
CONN FEMALE R/A ANALOG/DIGIT PCB - A-DVI-I-R
 Order CONN FEMALE R/A ANALOG/DIGIT PCB-A-DVI-I-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DVI-I-R-ND.
CONN ADAPTER USB A-A FEMALE - AU-Y1000-A
 Order CONN ADAPTER USB A-A FEMALE-AU-Y1000-A online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1080-ND.
CONN USB RTANG FMALE TYPE A SMD - AU-Y1006
 Order CONN USB RTANG FMALE TYPE A SMD-AU-Y1006 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1084-ND.