DIP CABLE - CDR40G/AE40G/CDR40G - C6RRG-4018G-ND - Cable Assemblies

Digi-Key Part Number C6RRG-4018G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
7.36
5.577
4.2718
3.5598
3.32248
3.08516
2.9665
2.84783
Extended Price
7.36
55.77
427.18
889.95
1661.24
3085.16
7416.25
14239.15
Manufacturer Part NumberC6RRG-4018G-ND
Product DescriptionDIP CABLE - CDR40G/AE40G/CDR40G
Quantity Available 0
All prices are in GBP

DIP CABLE - CDR40G/AE40G/CDR40G - C6RRG-4018G-ND - Cable Assemblies Details
Technical/Catalog InformationC6RRG-4018G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP
Number of Positions40
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length18" (457.2mm)
Series-
UsageSocket (0.6"), Board In
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C6RRG 4018G ND
C6RRG4018GND
C6RRG 4018G ND
C6RRG4018GND
C6RRG-4018G

Purchase DIP CABLE - CDR40G/AE40G/CDR40G - C6RRG-4018G-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIP CABLE - CDR40G/AE40G/CDR40G - C6RRG-4018G-ND
Cable Assemblies

DIP CABLE - CDR40G/AE40G/CDR40G - C6RRG-4018G-ND (C6RRG-4018G-ND)

Related parts Cable Assemblies :
DIP CABLE - CDP40T/AE40G/CDP40T - C0PPT-4018G-ND
 Order DIP CABLE - CDP40T/AE40G/CDP40T-C0PPT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-4018G-ND.
DIP CABLE - CDP40G/AE40G/CDP40G - C0PPG-4018G-ND
 Order DIP CABLE - CDP40G/AE40G/CDP40G-C0PPG-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-4018G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C8PPT-4018G-ND
 Order DIP CABLE - CDP40T/AE40G/CDP40T-C8PPT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPT-4018G-ND.
DIP CABLE - CDP40G/AE40G/CDP40G - C8PPG-4018G-ND
 Order DIP CABLE - CDP40G/AE40G/CDP40G-C8PPG-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8PPG-4018G-ND.
DIP CABLE - CDP40T/AE40G/CDP40T - C6PPT-4018G-ND
 Order DIP CABLE - CDP40T/AE40G/CDP40T-C6PPT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPT-4018G-ND.
DIP CABLE - CDP40G/AE40G/CDP40G - C6PPG-4018G-ND
 Order DIP CABLE - CDP40G/AE40G/CDP40G-C6PPG-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C4PXT-4018G-ND
 Order DIP CABLE - CDP40T/AE40G/X-C4PXT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C4PXG-4018G-ND
 Order DIP CABLE - CDP40G/AE40G/X-C4PXG-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C2PXT-4018G-ND
 Order DIP CABLE - CDP40T/AE40G/X-C2PXT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C2PXG-4018G-ND
 Order DIP CABLE - CDP40G/AE40G/X-C2PXG-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-4018G-ND.
DIP CABLE - CDP40G/AE40G/X - C2RXG-4018G-ND
 Order DIP CABLE - CDP40G/AE40G/X-C2RXG-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-4018G-ND.
DIP CABLE - CDP40T/AE40G/X - C2RXT-4018G-ND
 Order DIP CABLE - CDP40T/AE40G/X-C2RXT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-4018G-ND.
DIP CABLE - CDR40T/AE40G/X - C4RXT-4018G-ND
 Order DIP CABLE - CDR40T/AE40G/X-C4RXT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-4018G-ND.
DIP CABLE - CDR40T/AE40G/CDR40T - C6RRT-4018G-ND
 Order DIP CABLE - CDR40T/AE40G/CDR40T-C6RRT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRT-4018G-ND.
DIP CABLE - CDR40T/AE40G/CDR40T - C8RRT-4018G-ND
 Order DIP CABLE - CDR40T/AE40G/CDR40T-C8RRT-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C8RRT-4018G-ND.