IC SOCKET PLCC 20POS GOLD - A-CCS20-G - Sockets for ICs, Transistors

Digi-Key Part Number AE7332-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.8
0.693
0.5599
0.47996
0.39996
0.34663
Extended Price
0.80
6.93
55.99
239.98
399.96
1733.15
Manufacturer Part NumberA-CCS20-G
Product DescriptionIC SOCKET PLCC 20POS GOLD
Quantity Available Non-Stock
All prices are in GBP

IC SOCKET PLCC 20POS GOLD - A-CCS20-G - Sockets for ICs, Transistors Details
Technical/Catalog InformationA-CCS20-G
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, Undefined
FeaturesClosed Frame
Mounting TypeThrough Hole
Pitch0.050" (1.27mm)
Number of Positions or Pins (Grid)20 (4 x 5)
TypePLCC
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A CCS20 G
ACCS20G
AE7332 ND
AE7332ND
AE7332

Purchase IC SOCKET PLCC 20POS GOLD - A-CCS20-G - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET PLCC 20POS GOLD - A-CCS20-G
Sockets for ICs, Transistors

IC SOCKET PLCC 20POS GOLD - A-CCS20-G (AE7332-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET PLCC 20POS GOLD - A-CCS20-G
 Order IC SOCKET PLCC 20POS GOLD-A-CCS20-G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7332-ND.
IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R
 Order IC SOCKET PLCC 20POS GOLD-A-CCS20-G-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10061-ND.
IC SOCKET PLCC 20POS TIN - A-CCS20-Z
 Order IC SOCKET PLCC 20POS TIN-A-CCS20-Z online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7325-ND.
IC SOCKET PLCC 20POS TIN - A-CCS20-Z-R
 Order IC SOCKET PLCC 20POS TIN-A-CCS20-Z-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10054-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM
 Order IC SOCKET PLCC 20POS TIN SMD-A-CCS20-Z-SM online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7339-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM-R
 Order IC SOCKET PLCC 20POS TIN SMD-A-CCS20-Z-SM-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10068-ND.
IC SOCKET PLCC 28POS GOLD - A-CCS28-G
 Order IC SOCKET PLCC 28POS GOLD-A-CCS28-G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7333-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G
 Order IC SOCKET PLCC 32POS GOLD-A-CCS32-G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7334-ND.
IC SOCKET PLCC 44POS GOLD - A-CCS44-G
 Order IC SOCKET PLCC 44POS GOLD-A-CCS44-G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7335-ND.
IC SOCKET PLCC 52POS GOLD - A-CCS52-G
 Order IC SOCKET PLCC 52POS GOLD-A-CCS52-G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7336-ND.
IC SOCKET PLCC 68POS GOLD - A-CCS68-G
 Order IC SOCKET PLCC 68POS GOLD-A-CCS68-G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7337-ND.
IC SOCKET PLCC 84POS GOLD - A-CCS84-G
 Order IC SOCKET PLCC 84POS GOLD-A-CCS84-G online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7338-ND.
IC SOCKET PLCC 28POS GOLD - A-CCS28-G-R
 Order IC SOCKET PLCC 28POS GOLD-A-CCS28-G-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10062-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G-R
 Order IC SOCKET PLCC 32POS GOLD-A-CCS32-G-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10063-ND.
IC SOCKET PLCC 44POS GOLD - A-CCS44-G-R
 Order IC SOCKET PLCC 44POS GOLD-A-CCS44-G-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10064-ND.