IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT - Sockets for ICs, Transistors

Digi-Key Part Number AE7323-ND
Price Break
1
10
100
500
1000
5000
Unit Price
3
2.604
2.1033
1.8028
1.50233
1.30202
Extended Price
3.00
26.04
210.33
901.40
1502.33
6510.10
Manufacturer Part NumberAR40-HZL/07-TT
Product DescriptionIC SOCKET .600 40 DIP GOLD
Quantity Available 20
All prices are in GBP

IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT - Sockets for ICs, Transistors Details
Technical/Catalog InformationAR40-HZL/07-TT
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)40 (2 x 20)
Type0.6" (15.24mm) Row Spacing
SeriesUNI-DIP®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AR40 HZL 07 TT
AR40HZL07TT
AE7323 ND
AE7323ND
AE7323

Purchase IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT
Sockets for ICs, Transistors

IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT (AE7323-ND)

Related parts Sockets for ICs, Transistors:
IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7323-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/07-TT-R
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10044-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7310-ND.
IC SOCKET .600 40 DIP GOLD - AR40-HZL/01-TT-R
 Order IC SOCKET .600 40 DIP GOLD-AR40-HZL/01-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10031-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/07-TT
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7318-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/07-TT
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7320-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/07-TT
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7322-ND.
IC SOCKET .600 48 DIP GOLD - AR48-HZL/07-TT
 Order IC SOCKET .600 48 DIP GOLD-AR48-HZL/07-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7324-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/07-TT-R
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10039-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/07-TT-R
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10041-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/07-TT-R
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10043-ND.
IC SOCKET .600 48 DIP GOLD - AR48-HZL/07-TT-R
 Order IC SOCKET .600 48 DIP GOLD-AR48-HZL/07-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10045-ND.
IC SOCKET .600 24 DIP GOLD - AR24-HZL/01-TT
 Order IC SOCKET .600 24 DIP GOLD-AR24-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7305-ND.
IC SOCKET .600 28 DIP GOLD - AR28-HZL/01-TT
 Order IC SOCKET .600 28 DIP GOLD-AR28-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7307-ND.
IC SOCKET .600 32 DIP GOLD - AR32-HZL/01-TT
 Order IC SOCKET .600 32 DIP GOLD-AR32-HZL/01-TT online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7309-ND.